0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

67 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
22AC3849

RoHS

Each
1+$ 33.900
5+$ 33.020
10+$ 32.140
25+$ 30.980
100+$ 29.230
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU03 Series
22AC3853

RoHS

Data e lote

Each
1+$ 34.560
5+$ 33.660
10+$ 32.770
25+$ 31.580
100+$ 29.800
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU03 Series
14AC6866

RoHS

Each
1+$ 52.830
5+$ 46.890
10+$ 39.760
50+$ 39.070
100+$ 38.380
ITE
DIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
-
Fixed
14.9mm
8.7mm
-
19mm
4.5V
12V
ISU03 Series
90AK4726

RoHS

Each
1+$ 34.290
5+$ 33.710
10+$ 33.120
50+$ 32.550
100+$ 31.960
ITE & Industrial
Module
4:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
24V
-
Fixed
12.4mm
11.8mm
-
19mm
9V
36V
CCG6 Series
90AK4738

RoHS

Each
1+$ 26.040
5+$ 25.870
10+$ 25.690
ITE & Industrial
Module
4:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG6 Series
90AK4734

RoHS

Data e lote

Each
1+$ 26.040
5+$ 25.870
10+$ 25.690
ITE & Industrial
Module
4:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
24V
-
Fixed
12.4mm
11.8mm
-
19mm
9V
36V
CCG6 Series
90AK4732

RoHS

Each
1+$ 32.580
5+$ 32.350
10+$ 32.130
50+$ 31.780
100+$ 30.180
ITE & Industrial
Module
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
24V
-
Fixed
12.4mm
11.8mm
-
19mm
9V
36V
CCG6 Series
90AK4720

RoHS

Each
1+$ 29.510
5+$ 27.020
10+$ 26.660
ITE & Industrial
Module
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
12V
-
Fixed
12.4mm
11.8mm
-
19mm
4.5V
18V
CCG6 Series
90AK4740

RoHS

Each
1+$ 26.040
5+$ 25.870
10+$ 25.690
ITE & Industrial
Module
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG6 Series
90AK4686

RoHS

Each
1+$ 47.260
5+$ 47.080
10+$ 46.910
50+$ 46.120
100+$ 43.720
ITE & Industrial
Module
4:1
10W
1 Output
15V
700mA
-
-
-
1.5kV
12V
-
Fixed
12.4mm
11.8mm
-
19mm
4.5V
18V
CCG10 Series
90AK4714

RoHS

Data e lote

Each
1+$ 25.760
5+$ 25.590
10+$ 25.410
ITE & Industrial
Module
4:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
12V
-
Fixed
12.4mm
11.8mm
-
19mm
4.5V
18V
CCG6 Series
90AK4700

RoHS

Each
1+$ 37.700
5+$ 37.580
10+$ 37.450
ITE & Industrial
Module
4:1
10W
1 Output
3.3V
2.6A
-
-
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG10 Series
90AK4702

RoHS

Each
1+$ 37.300
5+$ 37.170
10+$ 37.030
ITE & Industrial
Module
4:1
10W
1 Output
5V
2A
-
-
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG10 Series
90AK4736

RoHS

Each
1+$ 29.400
5+$ 28.910
10+$ 28.410
50+$ 27.920
100+$ 27.430
ITE & Industrial
Module
4:1
6W
1 Output
3.3V
1.6A
-
-
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG6 Series
90AK4708

RoHS

Each
1+$ 45.370
5+$ 44.600
10+$ 43.850
50+$ 43.080
100+$ 42.320
ITE & Industrial
Module
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG10 Series
90AK4728

RoHS

Each
1+$ 29.830
5+$ 27.300
10+$ 26.940
ITE & Industrial
Module
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
24V
-
Fixed
12.4mm
11.8mm
-
19mm
9V
36V
CCG6 Series
90AK4692

RoHS

Each
1+$ 47.810
5+$ 47.800
10+$ 47.780
50+$ 47.770
100+$ 46.950
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
24V
-
Fixed
12.4mm
11.8mm
-
19mm
9V
36V
CCG10 Series
90AK4744

RoHS

Data e lote

Each
1+$ 26.040
5+$ 25.870
10+$ 25.690
ITE & Industrial
Module
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG6 Series
90AK4680

RoHS

Data e lote

Each
1+$ 47.610
5+$ 47.440
10+$ 47.260
50+$ 46.470
100+$ 44.090
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
12V
-
Fixed
12.4mm
11.8mm
-
19mm
4.5V
18V
CCG10 Series
90AK4696

RoHS

Each
1+$ 47.610
5+$ 47.440
10+$ 47.260
50+$ 46.470
100+$ 44.090
ITE & Industrial
Module
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
24V
-
Fixed
12.4mm
11.8mm
-
19mm
9V
36V
CCG10 Series
90AK4698

RoHS

Each
1+$ 47.200
5+$ 47.030
10+$ 46.860
50+$ 46.070
100+$ 43.680
ITE & Industrial
Module
4:1
10W
1 Output
15V
700mA
-
-
-
1.5kV
24V
-
Fixed
12.4mm
11.8mm
-
19mm
9V
36V
CCG10 Series
90AK4684

RoHS

Data e lote

Each
1+$ 46.220
5+$ 45.440
10+$ 44.660
50+$ 43.880
100+$ 43.100
ITE & Industrial
Module
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
12V
-
Fixed
12.4mm
11.8mm
-
19mm
4.5V
18V
CCG10 Series
90AK4722

RoHS

Each
1+$ 29.830
5+$ 27.300
10+$ 26.940
ITE & Industrial
Module
4:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
12V
-
Fixed
12.4mm
11.8mm
-
19mm
4.5V
18V
CCG6 Series
90AK4704

RoHS

Each
1+$ 38.110
5+$ 37.990
10+$ 37.850
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG10 Series
90AK4746

RoHS

Each
1+$ 35.070
5+$ 35.060
10+$ 35.050
ITE & Industrial
Module
4:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG6 Series
1-25 de 67 itens
de 3 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER