0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

131 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
77Y4623

RoHS

Data e lote

Each
1+$ 13.930
5+$ 13.570
10+$ 13.220
25+$ 12.740
100+$ 12.030
ITE
DIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
36V
75V
-
20X0358

RoHS

Each
1+$ 33.910
5+$ 32.280
10+$ 30.660
50+$ 29.670
100+$ 29.250
ITE
-
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 2SM Series
49X9915

RoHS

Each
1+$ 15.990
5+$ 15.930
10+$ 15.860
50+$ 15.350
100+$ 15.130
ITE
-
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
24V
-
Fixed
13.7mm
8.45mm
-
18.9mm
18V
36V
TMR 1SM Series
20X0398

RoHS

Each
1+$ 36.630
5+$ 35.780
10+$ 34.920
50+$ 33.810
100+$ 33.330
ITE
-
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 3SM Series
20X0396

RoHS

Each
1+$ 42.580
5+$ 40.470
10+$ 38.360
50+$ 37.120
100+$ 36.600
ITE
-
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WISM Series
20X0370

RoHS

Each
1+$ 36.720
5+$ 36.640
10+$ 36.550
50+$ 35.920
100+$ 35.270
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
5V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
4.5V
9V
TDR 3SM Series
20X0350

RoHS

Each
1+$ 32.290
5+$ 31.520
10+$ 30.750
50+$ 30.270
100+$ 30.070
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 2SM Series
20X0408

RoHS

Each
1+$ 40.770
5+$ 40.480
10+$ 40.200
50+$ 38.900
100+$ 38.350
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WISM Series
20X0380

RoHS

Each
1+$ 37.310
5+$ 36.930
10+$ 36.560
50+$ 35.920
100+$ 35.290
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
9V
18V
TDR 3SM Series
20X0330

RoHS

Each
1+$ 32.290
5+$ 30.750
10+$ 29.200
50+$ 28.260
100+$ 27.860
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
5V
-
Fixed
12.8mm
8.7mm
-
18.9mm
4.5V
9V
TDR 2SM Series
72AK4685

RoHS

Each
1+$ 19.870
5+$ 19.540
10+$ 19.200
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
42mA
Regulated
3kV
24V
-
Fixed
13.7mm
10.2mm
-
18.9mm
21.6V
26.4V
TRI 1SM Series
72AK4680

RoHS

Each
1+$ 18.800
5+$ 18.570
10+$ 18.340
50+$ 17.620
100+$ 16.140
ITE
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Regulated
3kV
24V
-
Fixed
13.7mm
10.2mm
-
18.9mm
21.6V
26.4V
TRI 1SM Series
72AK4677

RoHS

Each
1+$ 17.570
5+$ 17.270
10+$ 16.980
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
42mA
Regulated
3kV
12V
-
Fixed
13.7mm
10.2mm
-
18.9mm
10.8V
13.2V
TRI 1SM Series
72AK4682

RoHS

Each
1+$ 16.350
5+$ 16.160
10+$ 15.960
ITE
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Regulated
3kV
24V
-
Fixed
13.7mm
10.2mm
-
18.9mm
21.6V
26.4V
TRI 1SM Series
72AK4676

RoHS

Each
1+$ 18.800
5+$ 18.580
10+$ 18.360
ITE
Surface Mount DIP
-
1W
1 Output
15V
68mA
-
-
Regulated
3kV
12V
-
Fixed
13.7mm
10.2mm
-
18.9mm
10.8V
13.2V
TRI 1SM Series
72AK4669

RoHS

Each
1+$ 20.190
5+$ 19.850
10+$ 19.510
50+$ 18.450
100+$ 17.140
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
42mA
Regulated
3kV
5V
-
Fixed
13.7mm
10.2mm
-
18.9mm
4.5V
5.5V
TRI 1SM Series
72AK4668

RoHS

Each
1+$ 18.800
5+$ 18.580
10+$ 18.360
ITE
Surface Mount DIP
-
1W
1 Output
15V
68mA
-
-
Regulated
3kV
5V
-
Fixed
13.7mm
10.2mm
-
18.9mm
4.5V
5.5V
TRI 1SM Series
72AK4670

RoHS

Each
1+$ 20.190
5+$ 19.850
10+$ 19.510
50+$ 18.450
100+$ 17.140
ITE
Surface Mount DIP
-
1W
2 Output
15V
33mA
-15V
33mA
Regulated
3kV
5V
-
Fixed
13.7mm
10.2mm
-
18.9mm
4.5V
5.5V
TRI 1SM Series
49X9899

RoHS

Each
1+$ 16.640
5+$ 16.100
10+$ 15.870
50+$ 15.360
100+$ 15.150
ITE
-
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
5V
-
Fixed
13.7mm
8.45mm
-
18.9mm
4.5V
9V
TMR 1SM Series
57AC5668

RoHS

Each
1+$ 22.940
5+$ 22.340
10+$ 21.750
25+$ 20.960
100+$ 19.770
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
10.5mm
Surface Mount Device
18.9mm
4.5V
5.5V
ISM01 Series
90AJ0888

RoHS

Each
150+$ 13.870
ITE
Surface Mount DIP
1:1
2W
1 Output
12V
167mA
-
-
Regulated
3kV
12V
-
Fixed
17.2mm
8.7mm
-
18.9mm
9V
18V
RSH2 Series
90AJ0916

RoHS

Each
150+$ 15.020
ITE
Surface Mount DIP
1:1
2W
1 Output
24V
83mA
-
-
Regulated
3kV
24V
-
Fixed
17.2mm
8.7mm
-
18.9mm
18V
36V
RSH2 Series
74AC2122

RoHS

Each
1+$ 16.050
5+$ 15.940
10+$ 15.830
50+$ 15.200
100+$ 13.930
ITE
-
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.6kV
5V
-
Fixed
13.7mm
8.45mm
-
18.9mm
4.5V
9V
TMR 1SM Series
57AC5674

RoHS

Each
1+$ 21.030
5+$ 20.430
10+$ 19.840
25+$ 19.050
100+$ 17.860
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
4kV
12V
CB, IEC, UL
Fixed
13.7mm
10.5mm
Surface Mount Device
18.9mm
10.8V
13.2V
ISM01 Series
49X9913

RoHS

Each
1+$ 17.970
5+$ 17.550
10+$ 17.140
50+$ 16.590
100+$ 16.350
ITE
-
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.6kV
12V
-
Fixed
13.7mm
8.45mm
-
18.9mm
9V
18V
TMR 1SM Series
1-25 de 131 itens
de 6 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER