0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

30 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M6909

RoHS

Each
1+$ 13.440
10+$ 12.770
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.8mm
Surface Mount Device
16.6mm
4.5V
9V
-
05M6999

RoHS

Each
1+$ 14.160
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
16.6mm
18V
36V
-
27AJ4394

RoHS

Each
1+$ 17.280
5+$ 16.970
10+$ 16.660
50+$ 16.360
100+$ 16.050
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
24V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
27AJ4451

RoHS

Each
1+$ 19.890
5+$ 19.540
10+$ 19.190
50+$ 18.840
100+$ 18.490
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
24V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
27AJ4454

RoHS

Each
1+$ 19.420
5+$ 19.070
10+$ 18.740
50+$ 18.390
100+$ 18.040
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
500V
24V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
27AJ4459

RoHS

Each
1+$ 18.150
5+$ 17.820
10+$ 17.500
50+$ 17.190
100+$ 16.870
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
48V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
36V
76V
CC-E Series
27AJ4444

RoHS

Each
1+$ 18.140
5+$ 17.820
10+$ 17.500
50+$ 17.190
100+$ 16.870
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
500V
12V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
9V
18V
CC-E Series
27AJ4439

RoHS

Each
1+$ 18.150
5+$ 17.820
10+$ 17.500
50+$ 17.190
100+$ 16.870
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4390

RoHS

Data e lote

Each
1+$ 17.280
5+$ 16.970
10+$ 16.660
50+$ 16.360
100+$ 16.050
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
500V
12V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
9V
18V
CC-E Series
27AJ4455

RoHS

Each
1+$ 18.150
5+$ 17.820
10+$ 17.500
50+$ 17.190
100+$ 16.870
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
24V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
27AJ4399

RoHS

Each
1+$ 17.280
5+$ 16.840
10+$ 16.380
50+$ 16.090
100+$ 15.810
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
48V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
36V
76V
CC-E Series
27AJ4457

RoHS

Each
1+$ 18.130
5+$ 17.810
10+$ 17.490
50+$ 17.180
100+$ 16.860
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
500V
48V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
36V
76V
CC-E Series
27AJ4379

RoHS

Each
1+$ 17.280
5+$ 16.970
10+$ 16.660
50+$ 16.360
100+$ 16.050
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
5V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4387

RoHS

Each
1+$ 17.280
5+$ 16.840
10+$ 16.380
50+$ 16.090
100+$ 15.810
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
12V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
9V
18V
CC-E Series
27AJ4398

RoHS

Each
1+$ 17.280
5+$ 16.840
10+$ 16.380
50+$ 16.090
100+$ 15.810
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
500V
24V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
27AJ4385

RoHS

Data e lote

Each
1+$ 17.280
5+$ 16.970
10+$ 16.660
50+$ 16.360
100+$ 16.050
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
12V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
9V
18V
CC-E Series
27AJ4392

RoHS

Each
1+$ 17.270
5+$ 16.960
10+$ 16.660
50+$ 16.350
100+$ 16.040
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
24V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
27AJ4383

RoHS

Data e lote

Each
1+$ 17.280
5+$ 16.840
10+$ 16.380
50+$ 16.090
100+$ 15.810
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
500V
5V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4443

RoHS

Each
1+$ 18.130
5+$ 17.810
10+$ 17.490
50+$ 17.180
100+$ 16.860
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
12V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
9V
18V
CC-E Series
27AJ4401

RoHS

Each
1+$ 17.280
5+$ 16.840
10+$ 16.380
50+$ 16.090
100+$ 15.810
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
48V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
36V
76V
CC-E Series
27AJ4381

RoHS

Data e lote

Each
1+$ 17.280
5+$ 16.840
10+$ 16.380
50+$ 16.090
100+$ 15.810
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
500V
5V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4462

RoHS

Each
1+$ 18.130
5+$ 17.810
10+$ 17.490
50+$ 17.180
100+$ 16.860
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
48V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
36V
76V
CC-E Series
27AJ4441

RoHS

Each
1+$ 18.140
5+$ 17.820
10+$ 17.500
50+$ 17.190
100+$ 16.870
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
500V
12V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
9V
18V
CC-E Series
27AJ4433

RoHS

Each
1+$ 18.130
5+$ 17.810
10+$ 17.490
50+$ 17.180
100+$ 16.860
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4446

RoHS

Each
1+$ 18.150
5+$ 17.820
10+$ 17.500
50+$ 17.190
100+$ 16.870
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
12V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
9V
18V
CC-E Series
1-25 de 30 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER