0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

97 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
24AK1771

RoHS

Each
1+$ 3.650
5+$ 3.560
10+$ 3.460
25+$ 3.340
100+$ 3.160
ITE
Surface Mount DIP
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
15V
Fixed
8.5mm
7.25mm
-
13.2mm
13.5V
16.5V
IES01 Series
51AH4569

RoHS

Data e lote

Each
1+$ 3.650
5+$ 3.560
10+$ 3.460
25+$ 3.340
100+$ 3.160
ITE
DIP
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1.5kV
5V
Fixed
8.5mm
7.25mm
Surface Mount Device
13.2mm
4.5V
5.5V
IFS01 Series
51AH4568

RoHS

Data e lote

Each
1+$ 3.700
5+$ 3.600
10+$ 3.510
25+$ 3.290
100+$ 3.110
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
Fixed
8.5mm
7.25mm
Surface Mount Device
13.2mm
4.5V
5.5V
IFS01 Series
62AK6713

RoHS

Each
1+$ 3.290
5+$ 3.210
10+$ 3.130
25+$ 3.020
100+$ 2.850
ITE
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
3.3V
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
62AK6720

RoHS

Each
1+$ 3.650
5+$ 3.560
10+$ 3.460
25+$ 3.340
100+$ 3.160
-
Surface Mount DIP
-
1W
1 Output
9V
111mA
-
-
Unregulated
1.5kV
15V
Fixed
8.5mm
7.25mm
-
13.2mm
13.5V
16.5V
IES01 Series
62AK6716

RoHS

Each
1+$ 3.650
5+$ 3.560
10+$ 3.460
25+$ 3.340
100+$ 3.160
ITE
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
3.3V
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
62AK6729

RoHS

Each
1+$ 5.430
5+$ 5.290
10+$ 5.160
25+$ 4.980
100+$ 4.700
ITE
Surface Mount DIP
-
2W
1 Output
5V
400mA
-
-
Unregulated
1.5kV
12V
Fixed
8.5mm
7.25mm
-
13.2mm
10.8V
13.2V
IES02 Series
62AK6715

RoHS

Each
1+$ 3.650
5+$ 3.560
10+$ 3.460
25+$ 3.340
100+$ 3.160
ITE
Surface Mount DIP
-
1W
1 Output
12V
83mA
-
-
Unregulated
1.5kV
3.3V
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
62AK6719

RoHS

Each
1+$ 3.650
5+$ 3.560
10+$ 3.460
25+$ 3.340
100+$ 3.160
ITE
Surface Mount DIP
-
1W
1 Output
3.3V
303mA
-
-
Unregulated
1.5kV
12V
Fixed
8.5mm
7.25mm
-
13.2mm
10.8V
13.2V
IES01 Series
62AK6731

RoHS

Each
1+$ 6.260
5+$ 6.100
10+$ 5.940
25+$ 5.730
100+$ 5.400
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
-
-
Unregulated
1.5kV
12V
Fixed
8.5mm
7.25mm
-
13.2mm
10.8V
13.2V
IES02 Series
62AK6717

RoHS

Each
1+$ 3.650
5+$ 3.560
10+$ 3.460
25+$ 3.340
100+$ 3.160
ITE
Surface Mount DIP
-
1W
1 Output
24V
42mA
-
-
Unregulated
1.5kV
3.3V
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
62AK6714

RoHS

Each
1+$ 3.650
5+$ 3.560
10+$ 3.460
25+$ 3.340
100+$ 3.160
ITE
Surface Mount DIP
-
1W
1 Output
9V
111mA
-
-
Unregulated
1.5kV
3.3V
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
62AK6732

RoHS

Each
1+$ 5.430
5+$ 5.290
10+$ 5.160
25+$ 4.980
100+$ 4.700
ITE
Surface Mount DIP
-
2W
1 Output
15V
133mA
-
-
Unregulated
1.5kV
12V
Fixed
8.5mm
7.25mm
-
13.2mm
10.8V
13.2V
IES02 Series
62AK6735

RoHS

Each
1+$ 5.430
5+$ 5.290
10+$ 5.160
25+$ 4.980
100+$ 4.700
ITE
Surface Mount DIP
-
2W
1 Output
15V
133mA
-
-
Unregulated
1.5kV
15V
Fixed
8.5mm
7.25mm
-
13.2mm
13.5V
16.5V
IES02 Series
44AC2996

RoHS

Each
1+$ 21.850
5+$ 21.610
10+$ 21.370
50+$ 20.220
100+$ 18.780
ITE
-
4:1
1W
1 Output
3.3V
300mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 1WISM Series
44AC3100

RoHS

Each
1+$ 33.070
5+$ 32.460
10+$ 31.860
50+$ 30.450
100+$ 30.020
ITE
-
4:1
5W
1 Output
5V
1A
-
-
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
-
13.2mm
18V
75V
TDN 5WISM Series
44AC3096

RoHS

Each
1+$ 70.370
5+$ 62.140
10+$ 52.270
50+$ 47.320
ITE
-
4:1
5W
2 Output
5V
500mA
-5V
500mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3016

RoHS

Each
1+$ 21.850
5+$ 21.610
10+$ 21.370
50+$ 20.220
100+$ 18.780
ITE
-
4:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
9.9mm
-
13.2mm
9V
36V
TDN 1WISM Series
44AC3090

RoHS

Each
1+$ 33.560
5+$ 33.070
10+$ 32.290
50+$ 31.500
100+$ 30.520
ITE
-
4:1
5W
1 Output
5V
1A
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
9.9mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3097

RoHS

Each
1+$ 35.080
5+$ 34.660
10+$ 34.260
50+$ 33.910
100+$ 33.880
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3052

RoHS

Each
1+$ 40.100
5+$ 35.560
10+$ 30.100
50+$ 27.370
100+$ 26.900
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 3WISM Series
44AC3089

RoHS

Each
1+$ 34.150
5+$ 33.070
10+$ 31.970
50+$ 30.950
100+$ 30.510
ITE
-
4:1
5W
1 Output
3.3V
1A
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3006

RoHS

Each
1+$ 31.190
5+$ 27.650
10+$ 23.410
50+$ 21.290
100+$ 20.930
ITE
-
4:1
1W
1 Output
9V
112mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 1WISM Series
44AC3030

RoHS

Each
1+$ 24.880
5+$ 24.680
10+$ 24.480
50+$ 24.180
100+$ 23.770
ITE
-
4:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 1WISM Series
44AC3026

RoHS

Each
1+$ 24.880
5+$ 24.250
10+$ 23.600
50+$ 22.970
100+$ 22.650
ITE
-
4:1
1W
2 Output
5V
100mA
-5V
100mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 1WISM Series
1-25 de 97 itens
de 4 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER