0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

135 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M7033

RoHS

Each
1+$ 21.820
10+$ 21.070
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
-
05M6959

RoHS

Each
1+$ 34.600
10+$ 33.700
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.8mm
Surface Mount Device
35.56mm
18V
36V
-
05M6909

RoHS

Each
1+$ 15.530
10+$ 14.750
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.8mm
Surface Mount Device
16.6mm
4.5V
9V
-
05M6999

RoHS

Each
1+$ 16.650
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
16.6mm
18V
36V
-
05M7031

RoHS

Each
1+$ 21.820
10+$ 21.070
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
-
30AK8137

RoHS

Each
1+$ 14.990
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8153

RoHS

Each
1+$ 18.220
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG3 Series
30AK8117

RoHS

Each
1+$ 14.990
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
30AK8157

RoHS

Each
1+$ 18.220
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG3 Series
30AK8105

RoHS

Each
1+$ 14.990
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8115

RoHS

Each
1+$ 14.990
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
50AC1140

RoHS

Data e lote

Each
1+$ 62.350
Medical
-
1:1
2.5W
1 Output
5V
500mA
-
-
-
-
5V
ES, UL
Fixed, Adjustable
30mm
18.71mm
Surface Mount Device
71.86mm
4.5V
5.5V
NMUSB Series
30AK8103

RoHS

Each
1+$ 15.440
10+$ 15.090
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8145

RoHS

Each
1+$ 18.220
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8161

RoHS

Each
1+$ 18.220
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG3 Series
30AK8173

RoHS

Each
1+$ 18.220
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
30AK8149

RoHS

Each
1+$ 18.220
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8139

RoHS

Each
1+$ 18.220
10+$ 17.810
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8141

RoHS

Each
1+$ 18.220
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8125

RoHS

Each
1+$ 14.990
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
30AK8169

RoHS

Each
1+$ 18.220
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
30AK8129

RoHS

Each
1+$ 14.990
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8163

RoHS

Each
1+$ 18.220
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
30AK8133

RoHS

Each
1+$ 14.990
ITE
DIP
4:1
1.56W
1 Output
12V
130mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8165

RoHS

Each
1+$ 18.220
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
1-25 de 135 itens
de 6 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER