Isolated Surface Mount DC / DC Converters :
38 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(2)
(6)
(30)
Approvals & Standards
=IEC, UL
1
(1)
(4)
(92)
(7)
(2)
(10)
(5)
(9)
Power Supply Applications
(33)
DC / DC Converter Type
(32)
Input Ratio
(1)
(8)
(29)
Output Power Max
(17)
(16)
(5)
No. of Outputs
(27)
(11)
Output Voltage - Output 1
(3)
(8)
(10)
(11)
(6)
Output Current - Output 1
(2)
(6)
(2)
(6)
(2)
(1)
(2)
(3)
Output Voltage - Output 2
(5)
(6)
Output Current - Output 2
(2)
(3)
(2)
(3)
(1)
Embalagem
(38)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 33.900 5+$ 33.020 10+$ 32.140 25+$ 30.980 100+$ 29.230 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 9V | 36V | ISU03 Series | ||||||
Each | 1+$ 34.560 5+$ 33.660 10+$ 32.770 25+$ 31.580 100+$ 29.800 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 18V | 75V | ISU03 Series | ||||||
Each | 1+$ 57.560 | - | - | 4:1 | 5W | 1 Output | 3.3V | 1.2A | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 20.6mm | 9.8mm | Surface Mount Device | 33.4mm | 9V | 36V | - | ||||||
Each | 1+$ 50.460 | - | - | 4:1 | 5W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 20.6mm | 9.8mm | Surface Mount Device | 33.4mm | 9V | 36V | - | ||||||
Each | 1+$ 50.460 | - | - | 4:1 | 5W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 48V | IEC, UL | Fixed | 20.6mm | 9.8mm | Surface Mount Device | 33.4mm | 18V | 75V | - | ||||||
Each | 1+$ 53.180 | - | - | 4:1 | 5W | 2 Output | 15V | 165mA | -15V | 165mA | - | 1.5kV | 24V | IEC, UL | Fixed | 20.6mm | 9.8mm | Surface Mount Device | 33.4mm | 9V | 36V | - | ||||||
Each | 10+$ 32.140 25+$ 30.980 100+$ 29.230 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 9V | 36V | ISU03 Series | ||||||
Each | 1+$ 50.460 | - | - | 4:1 | 5W | 1 Output | 15V | 335mA | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 20.6mm | 9.8mm | Surface Mount Device | 33.4mm | 9V | 36V | - | ||||||
Each | 10+$ 30.560 25+$ 29.450 100+$ 27.790 | ITE | DIP | 3:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 4.5V | 12V | ISU02 Series Series | ||||||
Each | 10+$ 32.140 25+$ 30.980 100+$ 29.230 | ITE | DIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 4.5V | 12V | ISU03 Series | ||||||
Each | 1+$ 29.440 | ITE | - | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 36V | - | ||||||
Each | 10+$ 35.500 25+$ 34.790 50+$ 32.320 100+$ 31.260 250+$ 30.200 | ITE | DIP | 4:1 | 2W | 1 Output | 3.3V | 600mA | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+$ 31.800 25+$ 30.560 50+$ 29.470 100+$ 28.230 250+$ 27.150 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+$ 31.850 25+$ 30.690 100+$ 28.960 | ITE | DIP | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 4.5V | 12V | ISU02 Series Series | ||||||
Each | 10+$ 33.420 25+$ 32.210 100+$ 30.390 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 4.5V | 12V | ISU03 Series | ||||||
Each | 10+$ 32.140 25+$ 30.980 100+$ 29.230 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 9V | 36V | ISU03 Series | ||||||
Each | 10+$ 32.140 25+$ 30.980 100+$ 29.230 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 18V | 75V | ISU03 Series | ||||||
Each | 10+$ 31.520 25+$ 30.370 100+$ 28.660 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 18V | 75V | ISU03 Series | ||||||
Each | 10+$ 32.140 25+$ 30.980 100+$ 29.230 | ITE | DIP | 3:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 4.5V | 12V | ISU03 Series | ||||||
Each | 10+$ 30.560 25+$ 29.450 100+$ 27.790 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 18V | 75V | ISU02 Series Series | ||||||
Each | 10+$ 33.420 25+$ 32.210 100+$ 30.390 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 9V | 36V | ISU03 Series | ||||||
Each | 10+$ 32.140 25+$ 30.980 100+$ 29.230 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 18V | 75V | ISU03 Series | ||||||
Each | 10+$ 31.850 25+$ 30.690 100+$ 28.960 | ITE | DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 9V | 36V | ISU02 Series Series | ||||||
Each | 10+$ 29.960 25+$ 28.870 100+$ 27.240 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 18V | 75V | ISU02 Series Series | ||||||
Each | 10+$ 33.420 25+$ 32.210 100+$ 30.390 | ITE | DIP | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 4.5V | 12V | ISU03 Series | ||||||