0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

10 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
64X5619

RoHS

Each
25+$ 13.610
50+$ 12.760
100+$ 12.060
250+$ 11.370
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
CSA, CB, IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
64X5785

RoHS

Each
25+$ 14.520
50+$ 13.620
100+$ 12.870
250+$ 12.130
Medical
DIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
1kV
24V
CSA, CB, IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
12.75mm
21.6V
26.4V
64X5797

RoHS

Each
25+$ 15.990
50+$ 15.490
100+$ 13.990
250+$ 13.790
Medical
DIP
1:1
2W
1 Output
24V
83mA
-
-
Unregulated
3kV
24V
CSA, CB, IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
12.75mm
21.6V
26.4V
87X1288

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
100+$ 12.820
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
12V
CSA, CB, IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
12.75mm
10.8V
13.2V
87X1287

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
100+$ 10.820
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
CSA, CB, IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
64X5361

RoHS

Each
25+$ 13.860
50+$ 13.430
100+$ 12.130
250+$ 11.950
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
CSA, CB, IEC 60601, UL
Fixed
15.24mm
8.7mm
Surface Mount Device
10.7mm
21.6V
26.4V
87X1289

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
100+$ 10.820
Medical
DIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
1kV
12V
CSA, CB, IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
12.75mm
10.8V
13.2V
64X5623

RoHS

Each
25+$ 12.370
50+$ 11.990
100+$ 10.830
250+$ 10.670
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
CSA, CB, IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
64X5217

RoHS

Each
25+$ 11.520
50+$ 11.160
100+$ 10.080
250+$ 9.940
Medical
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
5V
CSA, CB, IEC 60601, UL
Fixed
-
-
Surface Mount Device
-
4.5V
5.5V
87X1290

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
100+$ 12.630
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
24V
CSA, CB, IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
12.75mm
21.6V
26.4V
1-10 de 10 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER