0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

7 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
05M7033

RoHS

Each
1+$ 18.940
10+$ 18.300
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
05M6959

RoHS

Each
1+$ 30.040
10+$ 29.270
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.8mm
Surface Mount Device
35.56mm
18V
36V
05M6909

RoHS

Each
1+$ 13.440
10+$ 12.770
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.8mm
Surface Mount Device
16.6mm
4.5V
9V
05M6999

RoHS

Each
1+$ 14.160
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
16.6mm
18V
36V
05M7031

RoHS

Each
1+$ 18.890
10+$ 18.250
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
05M7042

RoHS

Each
1+$ 21.870
10+$ 21.120
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
500V
48V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
36V
76V
05M6967

RoHS

Each
1+$ 34.400
10+$ 33.500
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
48V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.8mm
Surface Mount Device
35.56mm
36V
76V
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER