0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

92 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
77Y4614

RoHS

Each
1+$ 15.090
5+$ 14.700
10+$ 14.320
25+$ 13.800
100+$ 13.030
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
18V
36V
-
77Y4634

RoHS

Each
1+$ 25.260
5+$ 24.610
10+$ 23.950
25+$ 23.080
100+$ 21.770
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
24mm
8mm
Surface Mount Device
13.7mm
18V
75V
-
77Y4623

RoHS

Data e lote

Each
1+$ 13.930
5+$ 13.570
10+$ 13.220
25+$ 12.740
100+$ 12.030
ITE
DIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
36V
75V
-
57AC5668

RoHS

Each
1+$ 22.940
5+$ 22.340
10+$ 21.750
25+$ 20.960
100+$ 19.770
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
10.5mm
Surface Mount Device
18.9mm
4.5V
5.5V
ISM01 Series
87X1284

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
500+$ 10.860
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
3.3V
CB, IEC, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
2.97V
3.63V
-
57AC5674

RoHS

Each
1+$ 21.030
5+$ 20.430
10+$ 19.840
25+$ 19.050
100+$ 17.860
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
4kV
12V
CB, IEC, UL
Fixed
13.7mm
10.5mm
Surface Mount Device
18.9mm
10.8V
13.2V
ISM01 Series
64X9453

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
500+$ 10.140
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
CB, IEC, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
77Y4651

RoHS

Each
1+$ 32.060
5+$ 31.230
10+$ 30.400
25+$ 29.290
100+$ 27.620
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
21.6V
26.4V
-
87X1282

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
500+$ 10.140
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
CB, IEC, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
10.8V
13.2V
-
64X4104

RoHS

Each
40+$ 8.690
80+$ 8.620
200+$ 8.550
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
CB, IEC, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
77Y4663

RoHS

Each
1+$ 39.130
5+$ 38.110
10+$ 37.100
25+$ 35.750
100+$ 33.720
ITE
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
22mm
10.05mm
Surface Mount Device
20.3mm
18V
75V
-
77Y4606

RoHS

Each
1+$ 16.370
5+$ 15.950
10+$ 15.530
25+$ 14.970
100+$ 14.130
ITE
DIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
5V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
4.5V
9V
-
77Y4612

RoHS

Each
1+$ 16.370
5+$ 15.950
10+$ 15.530
25+$ 14.970
100+$ 14.130
ITE
DIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.5kV
12V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
9V
18V
-
77Y4615

RoHS

Each
1+$ 17.740
5+$ 17.280
10+$ 16.830
25+$ 16.220
100+$ 15.310
ITE
DIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
18V
36V
-
77Y4619

RoHS

Each
1+$ 17.390
5+$ 16.940
10+$ 16.500
25+$ 15.900
100+$ 15.010
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
36V
75V
-
77Y4625

RoHS

Each
1+$ 29.680
5+$ 28.910
10+$ 28.140
25+$ 27.110
100+$ 25.570
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
24mm
8mm
Surface Mount Device
13.7mm
9V
36V
-
77Y4631

RoHS

Each
1+$ 26.980
5+$ 26.280
10+$ 25.580
25+$ 24.650
100+$ 23.250
ITE
DIP
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
9V
36V
-
77Y4639

RoHS

Each
1+$ 26.980
5+$ 26.280
10+$ 25.580
25+$ 24.650
100+$ 23.250
ITE
DIP
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
18V
75V
-
77Y4641

RoHS

Each
1+$ 32.060
5+$ 31.230
10+$ 30.400
25+$ 29.290
100+$ 27.620
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
4.5V
5.5V
-
77Y4650

RoHS

Each
1+$ 32.060
5+$ 31.230
10+$ 30.400
25+$ 29.290
100+$ 27.620
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
21.6V
26.4V
-
77Y4659

RoHS

Each
1+$ 37.770
5+$ 36.790
10+$ 35.810
25+$ 34.500
100+$ 32.540
ITE
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
10.2mm
22mm
Surface Mount Device
25.4mm
9V
36V
-
77Y4661

RoHS

Each
1+$ 37.770
5+$ 36.790
10+$ 35.810
25+$ 34.500
100+$ 32.540
ITE
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
10.2mm
22mm
Surface Mount Device
25.4mm
9V
36V
-
77Y4628

RoHS

Each
1+$ 26.980
5+$ 26.280
10+$ 25.580
25+$ 24.650
100+$ 23.250
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
9V
36V
-
77Y4635

RoHS

Each
1+$ 26.980
5+$ 26.280
10+$ 25.580
25+$ 24.650
100+$ 23.250
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
18V
75V
-
77Y4624

RoHS

Each
1+$ 29.680
5+$ 28.910
10+$ 28.140
25+$ 27.110
100+$ 25.570
ITE
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
24mm
8mm
Surface Mount Device
13.7mm
9V
36V
-
1-25 de 92 itens
de 4 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER