DPX40 Series Isolated DIN Rail Mount DC / DC Converters :
8 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(8)
Product Range
=DPX40 Se...
1
(2)
(1)
(4)
(5)
(5)
(2)
(12)
(10)
Power Supply Applications
(8)
Input Ratio
(8)
Output Power Max
(8)
No. of Outputs
(5)
(3)
Output Voltage - Output 1
(1)
(4)
(3)
Output Current - Output 1
(1)
(2)
(2)
(2)
(1)
Output Voltage - Output 2
(1)
(2)
Output Current - Output 2
(1)
(2)
Isolation Voltage
(8)
Embalagem
(8)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+$ 231.630 5+$ 226.470 10+$ 221.300 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 1.6kV | Fixed, Adjustable | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||
TDK-LAMBDA | Each | 1+$ 236.340 5+$ 231.250 10+$ 226.160 | ITE | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | 1.6kV | Fixed | 24V | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX40 Series | |||||
TDK-LAMBDA | Each | 1+$ 228.690 5+$ 223.600 10+$ 218.510 | ITE | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | 1.6kV | Fixed, Adjustable | 24V | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX40 Series | |||||
TDK-LAMBDA | Each | 1+$ 231.630 5+$ 226.470 10+$ 221.300 | ITE | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | Fixed, Adjustable | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||
TDK-LAMBDA | Each | 1+$ 228.690 5+$ 223.600 10+$ 218.510 | ITE | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | 1.6kV | Fixed, Adjustable | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||
TDK-LAMBDA | Each | 1+$ 236.090 5+$ 230.990 10+$ 225.900 | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | Fixed | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||
TDK-LAMBDA | Each | 1+$ 236.340 5+$ 231.250 10+$ 226.160 | ITE | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | 1.6kV | Fixed | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||
TDK-LAMBDA | Each | 1+$ 211.740 10+$ 196.690 25+$ 183.800 50+$ 177.350 100+$ 170.900 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 1.6kV | Fixed, Adjustable | 24V | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX40 Series | |||||