0
0 itens$ 0.00

Isolated DIN Rail Mount DC / DC Converters :

27 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
68AH9510

RoHS

Each
1+$ 152.330
10+$ 141.530
25+$ 137.480
Railway
2:1
240W
1 Output
48V
5A
-
4kV
-
Fixed, Adjustable
110V
40mm
-
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
01AH7038

RoHS

Each
1+$ 90.630
Railway
2:1
100.8W
1 Output
48V
2.1A
-
4kV
-
Fixed, Adjustable
12V
32mm
-
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7041

RoHS

Each
1+$ 90.630
Railway
2:1
120W
1 Output
48V
2.5A
-
4kV
-
Fixed, Adjustable
24V
32mm
-
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
01AH7058

RoHS

Each
1+$ 150.400
10+$ 139.600
25+$ 135.550
Railway
2:1
240W
1 Output
48V
5A
-
4kV
-
Fixed, Adjustable
24V
40mm
-
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
87AH5855

RoHS

Each
1+$ 319.060
5+$ 304.930
10+$ 296.450
Railway
2:1
480W
1 Output
48V
10A
-
4kV
-
Fixed, Adjustable
48V
85.5mm
-
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
01AH7047

RoHS

Each
1+$ 90.630
Railway
2:1
120W
1 Output
48V
2.5A
-
4kV
-
Fixed, Adjustable
110V
32mm
-
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7044

RoHS

Each
1+$ 100.520
10+$ 95.110
25+$ 93.310
50+$ 91.500
100+$ 89.700
Railway
2:1
120W
1 Output
48V
2.5A
-
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
87AH5861

RoHS

Each
1+$ 83.340
10+$ 78.910
-
10:1
60W
1 Output
48V
1.25A
-
4kV
-
Fixed, Adjustable
800V
57mm
-
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
83AK5687

RoHS

Each
1+$ 64.540
ITE & Industrial
6:1
120W
1 Output
48V
2.5A
-
4kV
-
Fixed
800V
63mm
-
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
80AH3223

RoHS

PHOENIX CONTACT
Each
1+$ 384.420
10+$ 368.950
50+$ 355.700
100+$ 351.280
250+$ 331.390
ITE
2:1
240W
1 Output
48V
5A
-
-
-
Fixed, Adjustable
24V
-
-
-
-
18V
32V
QUINT POWER Series
87AH5858

RoHS

Each
1+$ 287.710
Railway
2:1
480W
1 Output
48V
10A
-
4kV
-
Fixed, Adjustable
110V
85.5mm
-
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
80AH3225

RoHS

PHOENIX CONTACT
Each
1+$ 378.420
10+$ 363.200
50+$ 350.150
100+$ 345.800
250+$ 326.230
ITE
2:1
240W
1 Output
48V
5A
-
-
-
Fixed, Adjustable
-
-
-
-
-
29V
57.5V
QUINT POWER Series
87AH5852

RoHS

Each
1+$ 287.710
Railway
2:1
480W
1 Output
48V
10A
-
4kV
-
Fixed, Adjustable
24V
85.5mm
-
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
01AH7060

RoHS

Each
1+$ 151.750
Railway
2:1
240W
1 Output
48V
5A
-
4kV
-
Fixed, Adjustable
48V
40mm
-
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
33AC1107

RoHS

PHOENIX CONTACT
Each
1+$ 865.980
10+$ 815.200
50+$ 764.420
100+$ 721.650
250+$ 684.230
Mais preços...
ITE
2:1
240W
1 Output
48V
5A
-
1.5kV
-
Fixed
24V
-
-
-
-
18V
32V
QUINT-PS Series
77Y4601

RoHS

Each
5+$ 110.330
10+$ 107.400
25+$ 103.500
100+$ 97.660
ITE
4:1
60W
1 Output
48V
1.25A
-
2.5kV
CB, IEC, UL
Fixed
48V
67.8mm
DIN Rail
38mm
112mm
18V
75V
-
33AC1120

RoHS

PHOENIX CONTACT
Each
1+$ 805.310
10+$ 763.470
50+$ 726.870
100+$ 677.190
250+$ 637.970
Mais preços...
ITE
2:1
240W
1 Output
48V
5A
-
-
-
Fixed
-
-
-
-
-
30V
60V
QUINT-PS Series
73K1344

RoHS

Each
1+$ 439.720
5+$ 408.940
ITE
4:1
30W
1 Output
48V
600mA
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
77Y4593

RoHS

Each
1+$ 113.250
5+$ 110.330
10+$ 107.400
25+$ 103.500
100+$ 97.660
ITE
4:1
60W
1 Output
48V
1.25A
-
2.5kV
CB, IEC, UL
Fixed
24V
67.8mm
DIN Rail
38mm
112mm
9V
36V
-
77Y4568

RoHS

Each
10+$ 78.170
25+$ 75.330
100+$ 71.070
ITE
4:1
20W
1 Output
48V
420mA
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
-
77Y4585

RoHS

Each
5+$ 92.360
10+$ 89.910
25+$ 86.650
100+$ 81.750
ITE
4:1
40W
1 Output
48V
835mA
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
DTE40 Series
77Y4560

RoHS

Each
25+$ 76.840
100+$ 72.490
ITE
4:1
20W
1 Output
48V
420mA
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
77Y4577

RoHS

Each
5+$ 90.550
10+$ 88.150
25+$ 84.950
100+$ 80.150
ITE
4:1
40W
1 Output
48V
835mA
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
33AK7283

RoHS

PHOENIX CONTACT
Each
1+$ 437.750
3+$ 395.860
5+$ 360.250
10+$ 339.310
Laboratory Equipment
-
60W
1 Output
48V
2A
-
-
-
Fixed, Adjustable
-
45mm
-
106mm
90mm
24V
48V
QUINT POWER Series
83AK5725

RoHS

Each
1+$ 67.500
ITE & Industrial
10:1
45W
1 Output
48V
938mA
-
4kV
-
Fixed
800V
70mm
-
135mm
32mm
150V
1.5kV
DDRH-45 Series
1-25 de 27 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER