60W Isolated DIN Rail Mount DC / DC Converters:
30 produto(s) encontrado(s)Encontre uma grande variedade de 60W Isolated DIN Rail Mount DC / DC Converters em Newark Brasil. Temos em estoque uma ampla variedade de Isolated DIN Rail Mount DC / DC Converters, como 60W, 30W, 40W & 15W Isolated DIN Rail Mount DC / DC Converters dos principais fabricantes do mundo, incluindo: Mean Well, XP Power, Tdk-lambda, Phoenix Contact & Traco Power.
Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ $ 49.450 | Total:$ 49.45 Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | 4kV | - | Fixed, Adjustable | 24V | 52.5mm | - | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | ||||
MEAN WELL | Each | 1+ $ 49.450 | Total:$ 49.45 Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | - | 4kV | - | Fixed, Adjustable | 24V | 52.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-60 Series | ||||
Each | 1+ $ 98.430 5+ $ 88.780 10+ $ 88.780 25+ $ 88.780 50+ $ 88.780 | Total:$ 98.43 Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | Regulated | 1.5kV | CSA, IEC, UL | Fixed, Adjustable | 60V | 45mm | DIN Rail | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
MEAN WELL | Each | 1+ $ 49.450 | Total:$ 49.45 Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 15V | 4A | - | 4kV | - | Fixed, Adjustable | 24V | 52.5mm | - | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | ||||
MEAN WELL | Each | 1+ $ 49.450 | Total:$ 49.45 Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 15V | 4A | - | 4kV | - | Fixed, Adjustable | 48V | 52.5mm | - | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | ||||
MEAN WELL | Each | 1+ $ 49.450 | Total:$ 49.45 Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | - | 4kV | - | Fixed, Adjustable | 48V | 52.5mm | - | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | ||||
MEAN WELL | Each | 1+ $ 51.680 | Total:$ 51.68 Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 5V | 10.8A | - | 4kV | - | Fixed, Adjustable | 48V | 52.5mm | - | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | ||||
Each | 1+ $ 82.680 | Total:$ 82.68 Min: 1 / Mult: 1 | - | 10:1 | 60W | 1 Output | 24V | 2.5A | - | 4kV | - | Fixed, Adjustable | 800V | 57mm | - | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ $ 98.740 5+ $ 89.060 10+ $ 86.160 25+ $ 84.220 50+ $ 82.280 | Total:$ 98.74 Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 1.5kV | IEC, UL | Fixed | 60V | 45mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | |||||
Each | 1+ $ 82.680 | Total:$ 82.68 Min: 1 / Mult: 1 | - | 10:1 | 60W | 1 Output | 48V | 1.25A | - | 4kV | - | Fixed, Adjustable | 800V | 57mm | - | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
PHOENIX CONTACT | Each | 1+ $ 260.750 5+ $ 228.690 10+ $ 212.660 25+ $ 199.840 50+ $ 188.080 | Total:$ 260.75 Min: 1 / Mult: 1 | Laboratory Equipment | - | 60W | 1 Output | 24V | 2.5A | - | - | - | Fixed, Adjustable | - | 32mm | - | 106mm | 90mm | 9V | 24V | QUINT POWER Series | ||||
PHOENIX CONTACT | Each | 1+ $ 260.750 5+ $ 228.690 10+ $ 212.660 25+ $ 199.840 50+ $ 188.080 | Total:$ 260.75 Min: 1 / Mult: 1 | Laboratory Equipment | - | 60W | 1 Output | 24V | 2.5A | - | - | - | Fixed, Adjustable | - | 32mm | - | 99mm | 90mm | 9V | 24V | QUINT POWER Series | ||||
Each | 1+ $ 247.000 10+ $ 236.930 25+ $ 226.150 50+ $ 214.520 | Total:$ 247.00 Min: 1 / Mult: 1 | ITE | 2:1 | 60W | 1 Output | 12V | 5A | - | 1.6kV | CE | Fixed, Adjustable | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 18V | 36V | - | |||||
Each | 5+ $ 114.420 10+ $ 111.500 25+ $ 107.600 100+ $ 101.750 | Total:$ 686.52 Min: 6 / Mult: 6 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | - | 2.5kV | CB, IEC, UL | Fixed | 48V | 67.8mm | DIN Rail | 38mm | 112mm | 18V | 75V | - | |||||
MEAN WELL | Each | 1+ $ 49.450 | Total:$ 49.45 Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | 4kV | - | Fixed, Adjustable | 48V | 52.5mm | - | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | ||||
Each | 1+ $ 82.680 | Total:$ 82.68 Min: 1 / Mult: 1 | - | 10:1 | 60W | 1 Output | 12V | 5A | - | 4kV | - | Fixed, Adjustable | 800V | 57mm | - | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ $ 247.000 10+ $ 236.930 25+ $ 226.150 50+ $ 214.520 | Total:$ 247.00 Min: 1 / Mult: 1 | ITE | 2:1 | 60W | 1 Output | 15V | 4A | - | 1.6kV | CE | Fixed, Adjustable | 48V | 24.5mm | DIN Rail | 57.6mm | 125mm | 36V | 75V | - | |||||
Each | 1+ $ 247.000 10+ $ 236.930 25+ $ 226.150 50+ $ 214.520 | Total:$ 247.00 Min: 1 / Mult: 1 | ITE | 2:1 | 60W | 1 Output | 12V | 5A | - | 1.6kV | CE | Fixed, Adjustable | 48V | 24.5mm | DIN Rail | 57.6mm | 125mm | 36V | 75V | - | |||||
Each | 1+ $ 247.000 10+ $ 236.930 25+ $ 226.150 50+ $ 214.520 | Total:$ 247.00 Min: 1 / Mult: 1 | ITE | 2:1 | 60W | 1 Output | 15V | 4A | - | 1.6kV | CE | Fixed, Adjustable | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 18V | 36V | - | |||||
Each | 1+ $ 117.340 5+ $ 114.420 10+ $ 111.500 25+ $ 107.600 100+ $ 101.750 | Total:$ 117.34 Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | - | 2.5kV | CB, IEC, UL | Fixed | 24V | 67.8mm | DIN Rail | 38mm | 112mm | 9V | 36V | - | |||||
Each | 1+ $ 117.340 5+ $ 114.420 10+ $ 111.500 25+ $ 107.600 100+ $ 101.750 | Total:$ 117.34 Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | - | 2.5kV | CB, IEC, UL | Fixed | 24V | 67.8mm | DIN Rail | 38mm | 112mm | 9V | 36V | - | |||||
Each | 5+ $ 112.180 10+ $ 109.310 25+ $ 105.490 100+ $ 99.750 | Total:$ 673.08 Min: 6 / Mult: 6 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | - | 2.5kV | CB, IEC, UL | Fixed | 48V | 67.8mm | DIN Rail | 38mm | 112mm | 18V | 75V | - | |||||
Each | 5+ $ 112.180 10+ $ 109.310 25+ $ 105.490 100+ $ 99.750 | Total:$ 673.08 Min: 6 / Mult: 6 | ITE | 4:1 | 60W | 1 Output | 5.1V | 12A | - | 2.5kV | CB, IEC, UL | Fixed | 24V | 67.8mm | DIN Rail | 38mm | 112mm | 9V | 36V | - | |||||
Each | 5+ $ 114.420 10+ $ 111.500 25+ $ 107.600 100+ $ 101.750 | Total:$ 686.52 Min: 6 / Mult: 6 | ITE | 4:1 | 60W | 1 Output | 48V | 1.25A | - | 2.5kV | CB, IEC, UL | Fixed | 48V | 67.8mm | DIN Rail | 38mm | 112mm | 18V | 75V | - | |||||
Each | 1+ $ 117.340 5+ $ 114.420 10+ $ 111.500 25+ $ 107.600 100+ $ 101.750 | Total:$ 117.34 Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 48V | 1.25A | - | 2.5kV | CB, IEC, UL | Fixed | 24V | 67.8mm | DIN Rail | 38mm | 112mm | 9V | 36V | - | |||||