15W Isolated DIN Rail Mount DC / DC Converters:
25 produto(s) encontrado(s)Encontre uma grande variedade de 15W Isolated DIN Rail Mount DC / DC Converters em Newark Brasil. Temos em estoque uma ampla variedade de Isolated DIN Rail Mount DC / DC Converters, como 60W, 30W, 40W & 15W Isolated DIN Rail Mount DC / DC Converters dos principais fabricantes do mundo, incluindo: Mean Well, XP Power, Tdk-lambda & Multicomp Pro.
Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ $ 29.920 | Total:$ 29.92 Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||
Each | 1+ $ 57.720 5+ $ 56.280 10+ $ 54.840 25+ $ 52.920 100+ $ 50.050 | Total:$ 57.72 Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | |||||
MEAN WELL | Each | 1+ $ 29.640 10+ $ 28.880 25+ $ 28.120 | Total:$ 29.64 Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 3.3V | 4.5A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||
Each | 1+ $ 29.920 | Total:$ 29.92 Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
39AH0586 RoHS | Each | 1+ $ 53.200 5+ $ 51.870 10+ $ 50.540 50+ $ 48.770 100+ $ 46.130 | Total:$ 53.20 Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | - | Fixed | 48V | 31.4mm | - | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | ||||
Each | 1+ $ 53.200 5+ $ 51.870 10+ $ 50.540 50+ $ 48.770 100+ $ 46.130 | Total:$ 53.20 Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | - | Fixed | 48V | 31.4mm | - | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ $ 53.200 5+ $ 51.870 10+ $ 50.540 50+ $ 48.770 100+ $ 46.130 | Total:$ 53.20 Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | - | Fixed | 24V | 31.4mm | - | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
MEAN WELL | Each | 1+ $ 29.920 | Total:$ 29.92 Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||
MEAN WELL | Each | 1+ $ 29.920 | Total:$ 29.92 Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 17.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||
MEAN WELL | Each | 1+ $ 29.920 | Total:$ 29.92 Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||
Each | 1+ $ 163.260 5+ $ 163.250 10+ $ 163.240 | Total:$ 163.26 Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 1.6kV | - | Fixed | 24V | 57.6mm | - | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
Each | 1+ $ 62.290 25+ $ 57.990 50+ $ 53.700 100+ $ 52.190 250+ $ 50.480 | Total:$ 62.29 Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | - | 91mm | 91mm | 9V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ $ 72.170 25+ $ 69.590 50+ $ 54.770 100+ $ 51.120 250+ $ 47.680 | Total:$ 72.17 Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | - | 91mm | 91mm | 9V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ $ 60.550 5+ $ 59.050 10+ $ 57.550 50+ $ 55.560 | Total:$ 60.55 Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | - | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
83AK5697 RoHS | Each | 1+ $ 63.120 10+ $ 60.680 25+ $ 59.870 50+ $ 59.060 100+ $ 57.710 | Total:$ 63.12 Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 4kV | - | Fixed | 800V | 57.3mm | - | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5691 RoHS | Each | 1+ $ 46.680 | Total:$ 46.68 Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | - | Fixed | 800V | 57.3mm | - | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5694 RoHS | Each | 1+ $ 46.680 | Total:$ 46.68 Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 15W | 1 Output | 15V | 1A | - | - | - | 4kV | - | Fixed | 800V | 57.3mm | - | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | ||||
Each | 1+ $ 120.390 5+ $ 117.390 10+ $ 114.390 25+ $ 110.390 100+ $ 104.390 | Total:$ 120.39 Min: 1 / Mult: 1 | ITE | 8:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | CSA, EN, UL | Fixed | 800V | 102mm | DIN Rail | 49mm | 129mm | 200V | 1.5kV | JVA15 Series | |||||
Each | 1+ $ 30.180 | Total:$ 30.18 Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 17.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 100+ $ 50.050 | Total:$ 10,010.00 Min: 200 / Mult: 100 | ITE | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | |||||
MEAN WELL | Each | 1+ $ 29.920 | Total:$ 29.92 Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 17.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||
Each | 1+ $ 193.350 10+ $ 181.600 25+ $ 171.530 50+ $ 166.500 100+ $ 161.460 | Total:$ 193.35 Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.6kV | - | Fixed | 24V | 57.6mm | - | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
Each | 10+ $ 159.080 25+ $ 151.140 50+ $ 142.280 | Total:$ 3,181.60 Min: 20 / Mult: 20 | - | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | - | 1.6kV | - | Fixed, Adjustable | 48V | 24.5mm | - | 57.6mm | 125mm | 18V | 75V | DPX15W Series | |||||
25T1551 RoHS | Each | 10+ $ 159.080 25+ $ 151.140 50+ $ 142.280 | Total:$ 3,181.60 Min: 20 / Mult: 20 | - | 4:1 | 15W | 1 Output | 3.3V | 4.5A | - | - | - | 1.6kV | - | Fixed, Adjustable | 24V | 24.5mm | - | 57.6mm | 125mm | 9.5V | 36V | DPX15W Series | ||||
Each | 10+ $ 156.080 25+ $ 147.060 50+ $ 139.310 | Total:$ 3,121.60 Min: 20 / Mult: 20 | - | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.6kV | - | Fixed, Adjustable | 24V | 24.5mm | - | 57.6mm | 125mm | 9.5V | 36V | DPX15W Series | |||||