0
0 itens$ 0.00

Isolated DIN Rail Mount DC / DC Converters :

9 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
31T8380

RoHS

Each
1+$ 102.990
5+$ 94.460
10+$ 91.890
25+$ 90.190
50+$ 88.480
ITE
4:1
24W
1 Output
12V
2A
Regulated
1.5kV
-
Fixed, Adjustable
24V
27mm
-
75mm
100mm
18V
75V
TCL-DC Series
01AH7067

RoHS

Each
1+$ 40.030
10+$ 37.870
Railway
4:1
30W
1 Output
15V
2A
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
66AH9375

RoHS

SCHNEIDER ELECTRIC
Each
1+$ 270.540
10+$ 258.280
ITE
1:1
24W
1 Output
12V
2A
Regulated
-
-
Fixed
-
44mm
-
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
73K1342

RoHS

Each
2+$ 438.590
5+$ 403.500
ITE
4:1
30W
1 Output
15V
2A
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
10J7870

RoHS

Each
1+$ 672.500
10+$ 625.250
100+$ 596.160
500+$ 588.890
ITE
1:1
44W
1 Output
-
2A
-
4kV
CE, CSA, UL
Fixed
12V
57mm
DIN Rail
131mm
98mm
10.2V
13.8V
-
01AH7063

RoHS

Each
1+$ 36.050
Railway
4:1
30W
1 Output
15V
2A
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
33AK7283

RoHS

PHOENIX CONTACT
Each
1+$ 437.750
3+$ 395.860
5+$ 360.250
10+$ 339.310
Laboratory Equipment
-
60W
1 Output
48V
2A
-
-
-
Fixed, Adjustable
-
45mm
-
106mm
90mm
24V
48V
QUINT POWER Series
83AK5688

RoHS

Each
1+$ 44.570
ITE & Industrial
10:1
10W
1 Output
5V
2A
-
4kV
-
Fixed
800V
57.3mm
-
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
83AK5707

RoHS

Each
1+$ 52.000
ITE & Industrial
10:1
30W
1 Output
15V
2A
-
4kV
-
Fixed
800V
70mm
-
135mm
32mm
150V
1.5kV
DDRH-30 Series
1-9 de 9 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER