0
0 itens$ 0.00

Isolated DIN Rail Mount DC / DC Converters :

17 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
21T9598

RoHS

Each
1+$ 212.370
10+$ 203.420
ITE
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
-
1.6kV
CE
Fixed
24V
24.5mm
DIN Rail
57.6mm
125mm
9.5V
36V
-
61T7539

RoHS

Each
1+$ 245.980
5+$ 239.940
10+$ 233.570
ITE
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.6kV
-
Fixed, Adjustable
48V
57.6mm
-
24.5mm
125mm
18V
75V
DPX30W Series
27AJ4572

RoHS

Each
1+$ 156.170
5+$ 156.150
10+$ 156.140
ITE
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
1.6kV
-
Fixed
24V
57.6mm
-
24.5mm
125mm
9.5V
36V
DPX15W Series
27AJ4579

RoHS

Each
1+$ 236.340
5+$ 231.250
10+$ 226.160
ITE
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
-
1.6kV
-
Fixed
24V
24.5mm
-
57.6mm
125mm
9.5V
36V
DPX40 Series
55AJ2654

RoHS

Each
1+$ 479.370
5+$ 459.070
10+$ 440.150
ITE
1:1
720mW
2 Output
24V
30mA
24V
30mA
-
-
-
Fixed
24V
-
-
-
-
21.6V
26.4V
-
73K1340

RoHS

Each
2+$ 432.620
ITE
4:1
30W
2 Output
15V
800mA
-15V
800mA
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
27AJ4575

RoHS

Each
1+$ 199.470
5+$ 196.290
10+$ 193.120
ITE
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.6kV
-
Fixed
24V
57.6mm
-
24.5mm
125mm
9.5V
36V
DPX20W Series
36AJ3539

RoHS

Each
1+$ 336.410
5+$ 330.740
ITE
5:1
250W
2 Output
12V
20A
-12V
8A
-
-
-
Fixed, Adjustable
-
36.5mm
-
123.4mm
115mm
9V
53V
DDA Series
21T9604

RoHS

Each
1+$ 212.370
10+$ 203.420
ITE
4:1
40W
2 Output
12V
1.667A
-12V
-1.67A
-
1.6kV
CE
Fixed
48V
24.5mm
DIN Rail
57.6mm
125mm
18V
75V
-
21T9605

RoHS

Each
1+$ 212.370
10+$ 203.420
ITE
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
-
1.6kV
CE
Fixed
48V
24.5mm
DIN Rail
57.6mm
125mm
18V
75V
-
61T7535

RoHS

Each
1+$ 138.870
ITE
4:1
15W
2 Output
15V
500mA
-15V
-500mA
-
1.6kV
-
Fixed
48V
57.6mm
-
24.5mm
125mm
18V
75V
DPX15W Series
66W2354

RoHS

Each
1+$ 180.000
10+$ 174.410
-
4:1
20W
2 Output
15V
667mA
-15V
-667mA
-
1.6kV
-
Fixed, Adjustable
24V
24.5mm
-
57.6mm
125mm
9.5V
36V
DPX20W Series
47Y9772

RoHS

Each
1+$ 158.900
10+$ 152.190
-
4:1
15W
2 Output
15V
500mA
-15V
-500mA
-
1.6kV
-
Fixed, Adjustable
48V
24.5mm
-
57.6mm
125mm
18V
75V
DPX15W Series
69AC4333

RoHS

Each
1+$ 199.320
10+$ 193.560
-
4:1
30W
2 Output
15V
1A
-15V
-1A
-
1.6kV
-
Fixed, Adjustable
24V
24.5mm
-
57.6mm
125mm
10V
40V
DPX30W Series
27AJ4584

RoHS

Each
1+$ 236.090
5+$ 230.990
10+$ 225.900
ITE
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
-
Fixed
48V
24.5mm
-
57.6mm
125mm
18V
75V
DPX40 Series
27AJ4585

RoHS

Each
1+$ 236.340
5+$ 231.250
10+$ 226.160
ITE
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
-
1.6kV
-
Fixed
48V
24.5mm
-
57.6mm
125mm
18V
75V
DPX40 Series
36AJ3538

RoHS

Each
1+$ 336.050
5+$ 330.380
ITE
4:1
250W
2 Output
12V
14A
5V
20A
-
-
-
Fixed, Adjustable
-
36.5mm
-
123.4mm
115mm
9V
40V
DDA Series
1-17 de 17 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER