0
0 itens$ 0.00

Isolated DIN Rail Mount DC / DC Converters :

9 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
68AH9510

RoHS

Each
1+$ 152.330
10+$ 141.530
25+$ 137.480
Railway
2:1
240W
1 Output
48V
5A
4kV
Fixed, Adjustable
110V
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
01AH7046

RoHS

Each
1+$ 100.520
10+$ 95.110
25+$ 93.310
50+$ 91.500
100+$ 89.700
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7045

RoHS

Each
1+$ 100.520
10+$ 95.110
25+$ 93.310
50+$ 91.500
100+$ 89.700
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7061

RoHS

Each
1+$ 150.400
10+$ 139.600
25+$ 135.550
Railway
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
110V
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
01AH7047

RoHS

Each
1+$ 90.630
Railway
2:1
120W
1 Output
48V
2.5A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
87AH5857

RoHS

Each
1+$ 319.060
5+$ 304.930
10+$ 296.450
25+$ 287.970
Railway
2:1
480W
1 Output
24V
20A
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
33AC1122

RoHS

PHOENIX CONTACT
Each
1+$ 801.850
10+$ 754.830
50+$ 707.810
100+$ 668.210
250+$ 633.560
Mais preços...
ITE
2:1
240W
1 Output
24V
10A
-
Fixed
-
-
-
-
67.2V
154V
QUINT-PS Series
87AH5858

RoHS

Each
1+$ 287.710
Railway
2:1
480W
1 Output
48V
10A
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
87AH5856

RoHS

Each
1+$ 319.060
5+$ 304.930
10+$ 296.450
Railway
2:1
400.8W
1 Output
12V
33.4A
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
1-9 de 9 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER