0
0 itens$ 0.00

Isolated DIN Rail Mount DC / DC Converters :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R4735

RoHS

Each
1+$ 78.750
5+$ 71.030
10+$ 71.030
25+$ 71.030
50+$ 71.030
ITE
4:1
24W
1 Output
24V
1A
Regulated
1.5kV
IEC, UL
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
78R5875

RoHS

Each
1+$ 77.630
5+$ 70.020
10+$ 67.730
25+$ 66.210
50+$ 64.690
ITE
4:1
24W
1 Output
5V
5A
Regulated
1.5kV
-
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
27W5774

RoHS

Each
1+$ 98.430
5+$ 88.780
10+$ 88.780
25+$ 88.780
50+$ 88.780
ITE
4:1
60W
1 Output
12V
5A
Regulated
1.5kV
CSA, IEC, UL
Fixed, Adjustable
60V
45mm
DIN Rail
75mm
100mm
18V
75V
TCL-DC Series
51R4740

RoHS

Each
1+$ 98.740
5+$ 89.060
10+$ 86.160
25+$ 84.220
50+$ 84.220
ITE
4:1
60W
1 Output
24V
2.5A
Regulated
1.5kV
IEC, UL
Fixed
60V
45mm
DIN Rail
75mm
100mm
18V
75V
-
73AC5000

RoHS

Each
1+$ 94.150
ITE
2:1
24W
1 Output
24V
1A
Regulated
1.5kV
-
Fixed
12V
27mm
-
75mm
100mm
9.5V
18V
TCL-DC Series
31T8380

RoHS

Each
1+$ 102.990
5+$ 94.460
10+$ 91.890
25+$ 90.190
50+$ 88.480
ITE
4:1
24W
1 Output
12V
2A
Regulated
1.5kV
-
Fixed, Adjustable
24V
27mm
-
75mm
100mm
18V
75V
TCL-DC Series
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER