0
0 itens$ 0.00

Isolated DIN Rail Mount DC / DC Converters :

8 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
39AH0584

RoHS

Each
1+$ 49.420
5+$ 48.150
10+$ 46.860
50+$ 45.160
100+$ 42.610
ITE
4:1
15W
1 Output
5V
3A
Regulated
3kV
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ15 Series
39AH0593

RoHS

Each
1+$ 61.770
5+$ 60.190
10+$ 58.600
50+$ 56.490
ITE
4:1
20W
1 Output
5V
4A
Regulated
3kV
Fixed
24V
31.4mm
-
25.4mm
76.2mm
9V
36V
DTJ20 Series
39AH0586

RoHS

Each
1+$ 49.420
5+$ 48.150
10+$ 46.860
50+$ 45.160
100+$ 42.610
ITE
4:1
15W
1 Output
12V
1.25A
Regulated
3kV
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ15 Series
07AH2456

RoHS

Each
1+$ 61.560
5+$ 59.970
10+$ 58.390
25+$ 56.280
100+$ 53.120
ITE
4:1
20W
1 Output
5V
4A
Regulated
3kV
Fixed
48V
31.4mm
DIN Rail
25.4mm
76.2mm
18V
75V
DTJ20 Series
39AH0575

RoHS

Each
1+$ 61.400
5+$ 59.800
10+$ 58.190
50+$ 56.030
100+$ 52.830
ITE
4:1
15W
1 Output
5V
3A
Regulated
3kV
Fixed
24V
31.4mm
-
25.4mm
76.2mm
9V
36V
DTJ15 Series
39AH0577

RoHS

Each
1+$ 49.420
5+$ 48.150
10+$ 46.860
50+$ 45.160
100+$ 42.610
ITE
4:1
15W
1 Output
12V
1.25A
Regulated
3kV
Fixed
24V
31.4mm
-
25.4mm
76.2mm
9V
36V
DTJ15 Series
07AH2449

RoHS

Each
1+$ 61.560
5+$ 59.970
10+$ 58.390
25+$ 56.280
100+$ 53.120
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
24V
31.4mm
DIN Rail
25.4mm
76.2mm
9V
36V
DTJ20 Series
07AH2458

RoHS

Each
1+$ 61.560
5+$ 59.970
10+$ 58.390
25+$ 56.280
100+$ 53.120
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
48V
31.4mm
DIN Rail
25.4mm
76.2mm
18V
75V
DTJ20 Series
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER