Isolated DIN Rail Mount DC / DC Converters :
35 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(35)
Height
=125.2mm
1
(1)
(17)
(2)
(8)
(8)
(1)
(2)
(4)
Power Supply Applications
(8)
(27)
Input Ratio
(27)
(8)
Output Power Max
(1)
(3)
(12)
(1)
(9)
(3)
(6)
No. of Outputs
(35)
Output Voltage - Output 1
(9)
(12)
(2)
(12)
Output Current - Output 1
(1)
(4)
(1)
(1)
(8)
(1)
(1)
(1)
Isolation Voltage
(35)
DC / DC Converter Output Type
(8)
(27)
Input Voltage DC Nom
(3)
(8)
(8)
(8)
(8)
Embalagem
(35)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 90.630 | Railway | 2:1 | 100.8W | 1 Output | 24V | 4.2A | 4kV | Fixed, Adjustable | 12V | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | ||||||
MEAN WELL | Each | 1+$ 150.400 10+$ 139.600 25+$ 135.550 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 24V | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
MEAN WELL | Each | 1+$ 152.330 10+$ 141.530 25+$ 137.480 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | 4kV | Fixed, Adjustable | 110V | 40mm | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
MEAN WELL | Each | 1+$ 90.630 | Railway | 2:1 | 100.8W | 1 Output | 48V | 2.1A | 4kV | Fixed, Adjustable | 12V | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
MEAN WELL | Each | 1+$ 90.630 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+$ 100.520 10+$ 95.110 25+$ 93.310 50+$ 91.500 100+$ 89.700 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 110V | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | ||||||
MEAN WELL | Each | 1+$ 162.540 10+$ 146.360 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 48V | 40mm | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | |||||
MEAN WELL | Each | 1+$ 90.630 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
MEAN WELL | Each | 1+$ 100.520 10+$ 95.110 25+$ 93.310 50+$ 91.500 100+$ 89.700 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 110V | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
MEAN WELL | Each | 1+$ 90.630 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
MEAN WELL | Each | 1+$ 319.060 5+$ 304.930 10+$ 296.450 25+$ 287.970 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | 4kV | Fixed, Adjustable | 24V | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | |||||
MEAN WELL | Each | 1+$ 287.710 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | 4kV | Fixed, Adjustable | 48V | 85.5mm | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | |||||
Each | 1+$ 100.520 10+$ 95.110 25+$ 93.310 50+$ 91.500 100+$ 89.700 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | ||||||
Each | 1+$ 150.400 10+$ 139.600 25+$ 135.550 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | 4kV | Fixed, Adjustable | 24V | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | ||||||
MEAN WELL | Each | 1+$ 150.400 10+$ 139.600 25+$ 135.550 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 110V | 40mm | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
MEAN WELL | Each | 1+$ 319.060 5+$ 304.930 10+$ 296.450 | Railway | 2:1 | 480W | 1 Output | 48V | 10A | 4kV | Fixed, Adjustable | 48V | 85.5mm | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | |||||
MEAN WELL | Each | 1+$ 90.630 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed, Adjustable | 110V | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
MEAN WELL | Each | 1+$ 287.710 | Railway | 2:1 | 400.8W | 1 Output | 12V | 33.4A | 4kV | Fixed, Adjustable | 24V | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | |||||
MEAN WELL | Each | 1+$ 319.060 5+$ 304.930 10+$ 296.450 25+$ 287.970 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | 4kV | Fixed, Adjustable | 110V | 85.5mm | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series | |||||
MEAN WELL | Each | 1+$ 90.630 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
MEAN WELL | Each | 1+$ 100.520 10+$ 95.110 25+$ 93.310 50+$ 91.500 100+$ 89.700 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
83AK5684 RoHS | MEAN WELL | Each | 1+$ 64.540 | ITE & Industrial | 6:1 | 100.8W | 1 Output | 12V | 8.4A | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | ||||
83AK5685 RoHS | MEAN WELL | Each | 1+$ 67.770 10+$ 64.970 25+$ 61.070 | ITE & Industrial | 6:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | ||||
83AK5687 RoHS | MEAN WELL | Each | 1+$ 64.540 | ITE & Industrial | 6:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | ||||
83AK5701 RoHS | MEAN WELL | Each | 1+$ 120.110 | ITE & Industrial | 6:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | ||||