Isolated DC / DC Front End Rack Mount Power Supplies :
5 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(1)
(4)
No. of Outputs
=2 Output
1
(16)
(5)
Power Supply Applications
(4)
Input Ratio
(5)
Output Power Max
(4)
(1)
Output Voltage - Output 1
(4)
(1)
Output Current - Output 1
(4)
(1)
Output Voltage - Output 2
(1)
(2)
(2)
Output Current - Output 2
(1)
(3)
(1)
Isolation Voltage
(4)
Input Voltage DC Nom
(4)
Embalagem
(5)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Rack U Height | DC / DC Converter Output Type | DC / DC Converter Mounting | Width | Height | Input Voltage DC Min | Depth | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+$ 634.520 | - | 2:1 | 2kW | 2 Output | 12.2V | 163.9A | 12V | 3.5A | - | - | 1U | Fixed, Adjustable | Rack | 40mm | 73.5mm | -40V | 185mm | -72V | CSU2000ADC Series | ||||||
Each | 100+$ 721.670 | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 12V | 125A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D1U54 Series | ||||||
Each | 100+$ 844.900 | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 5V | 4A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D1U54 Series | ||||||
Each | 100+$ 844.900 | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 3.3V | 4A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D Series | ||||||
Each | 100+$ 844.900 | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 5V | 4A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D Series | ||||||