0
0 itens$ 0.00

Isolated Chassis Mount DC / DC Converters :

10 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7354

RoHS

Each
1+$ 199.160
Railway
Enclosed
2:1
271W
1 Output
24V
11.3A
4kV
24V
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
44AC7357

RoHS

Each
1+$ 156.070
Railway
Enclosed
2:1
300W
1 Output
12V
25A
4kV
48V
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
44AC7353

RoHS

Each
1+$ 136.640
Railway
Enclosed
2:1
270W
1 Output
12V
22.5A
4kV
24V
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
44AC7358

RoHS

Each
1+$ 203.890
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
4kV
48V
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
44AC7363

RoHS

Each
1+$ 182.100
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7368

RoHS

Each
1+$ 292.460
10+$ 270.720
Railway
Enclosed
2:1
210W
1 Output
5V
42A
4kV
36V
Fixed
96.5mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
44AC7361

RoHS

Each
1+$ 182.100
Railway
Enclosed
2:1
300W
1 Output
12V
25A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7371

RoHS

Each
1+$ 182.110
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
4kV
72V
Fixed
96.5mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
44AC7370

RoHS

Each
1+$ 182.100
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
4kV
72V
Fixed
96.5mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
44AC7365

RoHS

Each
1+$ 182.100
Railway
Enclosed
2:1
300W
1 Output
12V
25A
4kV
36V
Fixed
96.5mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
1-10 de 10 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER