0
0 itens$ 0.00

Isolated Chassis Mount DC / DC Converters :

17 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7344

RoHS

Each
1+$ 45.010
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
-
-
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
44AC7349

RoHS

Each
1+$ 45.010
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
44AC7352

RoHS

Each
1+$ 49.910
10+$ 46.780
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
-
-
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
44AC7342

RoHS

Each
1+$ 47.740
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
44AC7346

RoHS

Each
1+$ 45.010
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
110V
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7348

RoHS

Each
1+$ 45.010
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
-
-
4kV
110V
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
83AK5712

RoHS

Each
1+$ 52.000
ITE & Industrial
Module
10:1
30W
1 Output
24V
1.25A
-
-
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
45AM4562

RoHS

Each
1+$ 14.890
10+$ 14.430
25+$ 14.020
50+$ 13.630
ITE
Open Frame
2:1
30W
1 Output
12V
2.5A
-
-
Regulated
1.5kV
-
Fixed
50.8mm
30mm
101.6mm
18V
36V
PSD-30 Series
83AK5709

RoHS

Each
1+$ 52.000
ITE & Industrial
Module
10:1
30W
1 Output
15V
2A
-
-
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
44AC7341

RoHS

Each
1+$ 49.910
10+$ 46.780
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
44AC7350

RoHS

Each
1+$ 34.560
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
44AC7345

RoHS

Each
1+$ 49.910
10+$ 46.780
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
110V
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
24M7381

RoHS

Each
1+$ 86.580
5+$ 79.090
10+$ 78.000
25+$ 76.220
50+$ 72.650
Mais preços...
ITE
SIP
2:1
30W
1 Output
24V
1.3A
-
-
-
-
12V
Fixed, Adjustable
-
-
-
9.5V
18V
SDS-035A Series
33AK4191

RoHS

Each
1+$ 396.660
10+$ 356.100
ITE & Railway
Enclosed
-
30W
1 Output
12V
2.5A
-
-
-
2kV
24V
Fixed, Adjustable
38mm
95mm
130mm
18V
32V
RDS-A Series
83AK5706

RoHS

Each
1+$ 52.000
ITE & Industrial
Module
10:1
30W
1 Output
12V
2.5A
-
-
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5715

RoHS

Each
1+$ 52.000
ITE & Industrial
Module
10:1
30W
1 Output
48V
625mA
-
-
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
32AK9546

RoHS

Each
1+$ 69.750
5+$ 69.290
10+$ 68.840
25+$ 66.570
50+$ 64.300
Mais preços...
ITE
Module
4:1
30W
2 Output
15V
1A
-15V
-1A
Regulated
1.5kV
24V
Fixed
52.3mm
19mm
55mm
9V
36V
PYBE30-U Series
1-17 de 17 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER