0
0 itens$ 0.00

Isolated Chassis Mount DC / DC Converters :

13 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2283

RoHS

Each
1+$ 631.850
Railway
Module
4:1
200W
1 Output
28V
8.5A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
45Y2280

RoHS

Each
1+$ 586.500
Railway
Module
4:1
200W
1 Output
48V
4.5A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
44AC7464

RoHS

Each
1+$ 130.430
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7468

RoHS

Each
1+$ 97.640
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
48V
-
Fixed
-
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7335

RoHS

Each
1+$ 168.310
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
4kV
48V
-
Fixed
-
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
45Y2277

RoHS

Each
1+$ 586.500
Railway
Module
4:1
200W
1 Output
12V
18A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
45Y2284

RoHS

Each
1+$ 631.850
Railway
Module
4:1
200W
1 Output
48V
5A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
45Y2282

RoHS

Each
1+$ 631.850
Railway
Module
4:1
200W
1 Output
24V
10A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
44AC7475

RoHS

Each
1+$ 102.520
10+$ 98.420
25+$ 93.980
ITE
Enclosed
2:1
200W
1 Output
5V
40A
1.5kV
96V
-
Fixed
-
115mm
50mm
215mm
72V
144V
SD-200 Series
45Y2279

RoHS

Each
1+$ 586.500
Railway
Module
4:1
200W
1 Output
28V
7.5A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
45Y2281

RoHS

Each
1+$ 631.850
Railway
Module
4:1
200W
1 Output
12V
20A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
45Y2278

RoHS

Each
1+$ 586.500
Railway
Module
4:1
200W
1 Output
24V
9A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
44AC7471

RoHS

Each
1+$ 102.520
10+$ 98.420
25+$ 93.980
ITE
Enclosed
2:1
200W
1 Output
5V
40A
1.5kV
48V
-
Fixed
-
115mm
50mm
215mm
36V
72V
SD-200 Series
1-13 de 13 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER