0
0 itens$ 0.00

Isolated Chassis Mount DC / DC Converters :

20 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5022

RoHS

Each
1+$ 275.990
Railway
Module
4:1
150W
1 Output
24V
6.3A
2.25kV
24V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
9V
36V
-
51R7596

RoHS

Each
1+$ 330.970
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
2.25kV
48V
-
Fixed
-
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
44AC7367

RoHS

Each
1+$ 284.930
10+$ 263.800
Railway
Enclosed
2:1
302.4W
1 Output
48V
6.3A
4kV
36V
-
Fixed
-
97mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
51R7591

RoHS

Each
1+$ 330.970
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
45Y2200

RoHS

Each
1+$ 304.520
Railway
Module
4:1
150W
1 Output
24V
6.3A
2.25kV
110V
-
Fixed, Adjustable
-
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
44AC7324

RoHS

Each
1+$ 129.230
Railway
Enclosed
2:1
151.2W
1 Output
24V
6.3A
4kV
24V
-
Fixed
-
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7461

RoHS

Each
1+$ 77.960
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
1.5kV
48V
-
Fixed
-
110mm
50mm
199mm
36V
72V
SD-150 Series
44AC7459

RoHS

Each
1+$ 79.110
10+$ 74.910
25+$ 73.510
50+$ 72.100
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
1.5kV
24V
-
Fixed
-
110mm
50mm
199mm
19V
36V
SD-150 Series
51R7600

RoHS

Each
1+$ 183.220
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
24V
-
Fixed
-
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
44AC7363

RoHS

Each
1+$ 182.100
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
4kV
110V
-
Fixed
-
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
74AJ3336

RoHS

Each
1+$ 332.020
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
24V
-
Fixed
-
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF Series
51R5037

RoHS

Each
1+$ 152.780
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
48V
IEC, UL
Fixed
Chassis
61mm
12.7mm
48.26mm
18V
75V
-
45Y2288

RoHS

Each
1+$ 824.910
Railway
Module
4:1
300W
1 Output
48V
6.3A
3kV
48V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
44AC7327

RoHS

Each
1+$ 168.070
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
4kV
48V
-
Fixed
-
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
44AC7371

RoHS

Each
1+$ 182.110
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
4kV
72V
-
Fixed
-
96.5mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
44AC7330

RoHS

Each
1+$ 129.230
Railway
Enclosed
2:1
151.2W
1 Output
24V
6.3A
4kV
110V
-
Fixed
-
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
45Y2292

RoHS

Each
1+$ 907.000
Railway
Module
4:1
300W
1 Output
48V
6.3A
3kV
110V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
44AC7463

RoHS

Each
1+$ 71.370
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
1.5kV
96V
-
Fixed
-
110mm
50mm
199mm
72V
144V
SD-150 Series
44AC7359

RoHS

Each
1+$ 175.910
Railway
Enclosed
2:1
302.4W
1 Output
48V
6.3A
4kV
48V
-
Fixed
-
97mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
74AJ3333

RoHS

Each
1+$ 452.470
Railway
Module
4:1
150W
1 Output
24V
6.3A
3kV
24V
-
Fixed, Adjustable
-
52.5mm
35.7mm
160.5mm
9V
36V
TEP 150WI-F
1-20 de 20 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER