0
0 itens$ 0.00

Isolated Chassis Mount DC / DC Converters :

9 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
07AH2436

RoHS

Data e lote

Each
1+$ 46.620
5+$ 45.420
10+$ 44.210
25+$ 42.610
100+$ 40.200
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
39AH0573

RoHS

Each
1+$ 46.810
5+$ 45.610
10+$ 44.390
50+$ 42.790
100+$ 40.370
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
24V
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
41AH2284

RoHS

Each
1+$ 61.290
ITE
Module
4:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
24V
Fixed
-
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
39AH0545

RoHS

Each
1+$ 67.790
5+$ 66.000
10+$ 64.200
50+$ 61.830
ITE
Module
4:1
6W
1 Output
15V
500mA
-
-
Regulated
3kV
24V
Fixed
-
34mm
26.5mm
53mm
9V
36V
DTE06 Series
28AH0881

RoHS

Each
10+$ 52.310
25+$ 50.420
100+$ 47.600
ITE
Module
4:1
6W
1 Output
15V
500mA
-
-
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
28AH0873

RoHS

Each
1+$ 55.140
5+$ 53.720
10+$ 52.310
25+$ 50.420
100+$ 47.600
ITE
Module
4:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
24V
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
52AH8457

RoHS

Each
1+$ 60.450
ITE
Module
2:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
28AH0880

RoHS

Each
1+$ 55.140
5+$ 53.720
10+$ 52.310
25+$ 50.420
100+$ 47.600
ITE
Module
4:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
23AH4407

RoHS

Each
1+$ 50.840
ITE
Module
4:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
1-9 de 9 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER