0
0 itens$ 0.00

Isolated Chassis Mount DC / DC Converters :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
69AC4368

RoHS

Each
1+$ 143.020
10+$ 137.480
ITE
Quarter Brick
4:1
120W
1 Output
5V
24A
-
1.5kV
24V
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4367

RoHS

Each
1+$ 162.670
10+$ 157.130
ITE
Quarter Brick
4:1
120W
1 Output
5V
24A
-
3kV
24V
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
09AJ9489

RoHS

Each
1+$ 162.670
10+$ 157.130
ITE
Quarter Brick, DIP
-
120W
1 Output
5V
24A
-
2.25kV
24V
Fixed, Adjustable
-
39.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
97AK4873

RoHS

Each
10+$ 203.130
ITE
Module
-
300W
1 Output
12.2VDC
24A
Regulated
2.25kV
80V
Fixed
-
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
97AK4874

RoHS

Each
10+$ 201.050
ITE
Module
-
300W
1 Output
12.2VDC
24A
Regulated
2.25kV
80V
Fixed
-
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
97AK4872

RoHS

Each
10+$ 204.720
ITE
Module
-
300W
1 Output
12.2VDC
24A
Regulated
2.25kV
80V
Fixed
-
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER