0
0 itens$ 0.00

Isolated Chassis Mount DC / DC Converters :

9 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7504

RoHS

Each
1+$ 33.400
ITE
Enclosed
2:1
50.4W
1 Output
24V
2.1A
1.5kV
48V
-
Fixed
-
97mm
38mm
159mm
36V
72V
SD-50 Series
45Y2265

RoHS

Each
1+$ 473.400
Railway
Module
4:1
100W
1 Output
48V
2.1A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
44AC7501

RoHS

Each
1+$ 47.270
ITE
Enclosed
2:1
50.4W
1 Output
24V
2.1A
1.5kV
24V
-
Fixed
-
97mm
38mm
159mm
18V
36V
SD-50 Series
44AC7482

RoHS

Each
1+$ 29.900
ITE
Enclosed
2:1
25.2W
1 Output
12V
2.1A
1.5kV
48V
-
Fixed
-
97mm
36mm
99mm
36V
72V
SD-25 Series
45Y2261

RoHS

Each
1+$ 473.400
Railway
Module
4:1
100W
1 Output
48V
2.1A
2.25kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
45Y2269

RoHS

Each
1+$ 498.060
Railway
Module
4:1
100W
1 Output
48V
2.1A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
44AC7498

RoHS

Each
1+$ 45.860
ITE
Enclosed
2:1
50W
1 Output
24V
2.1A
1.5kV
12V
-
Fixed
-
97mm
38mm
159mm
9.2V
18V
SD-50 Series
44AC7479

RoHS

Each
1+$ 38.980
ITE
Enclosed
2:1
25W
1 Output
12V
2.1A
1.5kV
24V
-
Fixed
-
97mm
36mm
99mm
18V
36V
SD-25 Series
44AC7476

RoHS

Each
1+$ 38.570
10+$ 36.520
25+$ 35.840
50+$ 35.150
100+$ 34.470
ITE
Enclosed
2:1
25.2W
1 Output
12V
2.1A
1.5kV
12V
-
Fixed
-
97mm
36mm
99mm
9.2V
18V
SD-25 Series
1-9 de 9 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER