0
0 itens$ 0.00

Isolated Chassis Mount DC / DC Converters :

11 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2273

RoHS

Each
1+$ 575.050
Railway
Module
4:1
160W
1 Output
12V
15A
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
71Y9367

RoHS

Each
1+$ 638.210
Railway
Module
4:1
180W
1 Output
12V
15A
-
3kV
24V
-
Fixed
-
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
51R5030

RoHS

Each
1+$ 152.780
Railway
Module
4:1
75W
1 Output
5V
15A
-
3kV
24V
-
Fixed
Chassis
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
51R5036

RoHS

Each
1+$ 152.780
Railway
Module
4:1
75W
1 Output
5V
15A
-
3kV
48V
IEC, UL
Fixed
Chassis
61mm
12.7mm
48.26mm
18V
75V
-
33AK4188

RoHS

Each
1+$ 872.450
10+$ 782.720
ITE & Railway
Enclosed
-
180W
1 Output
12V
15A
-
2kV
24V
-
Fixed, Adjustable
-
80mm
95mm
220mm
18V
32V
RDS-A Series
46AK9684
Each
1+$ 396.700
ITE, Industrial & LED Lighting
Module
-
-
1 Output
24.5VDC
15A
-
400Vrms
-
-
Fixed
-
132.8mm
83mm
190.5mm
30V
60V
IDC Series
46AK9682
Each
1+$ 396.700
ITE, Industrial & LED Lighting
Module
-
-
1 Output
24.5VDC
15A
-
400Vrms
-
-
Fixed
-
132.8mm
83mm
190.5mm
20V
35V
IDC Series
74AJ3335

RoHS

Each
1+$ 332.020
Railway
Module
4:1
75W
1 Output
5V
15A
-
3kV
24V
-
Fixed
-
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF Series
46AK9680
Each
1+$ 396.700
ITE, Industrial & LED Lighting
Module
-
-
1 Output
24.5VDC
15A
-
400Vrms
-
-
Fixed
-
132.8mm
83mm
190.5mm
9V
18V
IDC Series
97AK4883

RoHS

Each
10+$ 245.650
25+$ 236.920
50+$ 228.200
100+$ 218.030
ITE
Module
-
360W
1 Output
24.5VDC
15A
Regulated
2.25kV
80V
-
Fixed
-
76mm
44mm
190mm
18V
106V
RMOD360-UW Series
97AK4884

RoHS

Each
10+$ 245.650
25+$ 236.920
50+$ 228.200
100+$ 218.030
ITE
Module
-
360W
1 Output
24.5VDC
15A
Regulated
2.25kV
80V
-
Fixed
-
76mm
44mm
190mm
18V
106V
RMOD360-UW Series
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER