0
0 itens$ 0.00

Isolated Chassis Mount DC / DC Converters :

7 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
09AK4606

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 502.780
5+$ 496.730
10+$ 489.560
25+$ 483.870
50+$ 472.360
Railway
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
-
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9777

RoHS

Each
100+$ 373.160
Railway
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9775

RoHS

Each
50+$ 407.360
Railway
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9780

RoHS

Each
50+$ 383.660
Railway
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9774

RoHS

Each
50+$ 401.810
Railway
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9776

RoHS

Each
50+$ 376.970
Railway
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9778

RoHS

Each
50+$ 400.890
Railway
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER