0
0 itens$ 0.00

Isolated Chassis Mount DC / DC Converters :

307 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
69AC4364

RoHS

Each
1+$ 163.600
10+$ 158.060
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
-
-
-
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
45Y2285

RoHS

Each
1+$ 701.960
Railway
Module
4:1
300W
1 Output
12V
25A
-
-
-
3kV
48V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
28AH0875

RoHS

Data e lote

Each
1+$ 46.610
5+$ 45.410
10+$ 44.210
25+$ 42.610
100+$ 40.200
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
24V
-
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
52AH8465

RoHS

Each
1+$ 61.780
ITE
Module
2:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
110V
-
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
77Y4559

RoHS

Each
1+$ 66.580
5+$ 64.850
10+$ 63.130
25+$ 60.820
100+$ 57.370
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
24V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
9V
36V
-
23AH4424

RoHS

Each
1+$ 53.040
ITE
Module
4:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
22mm
79mm
18V
75V
TMDC 10 Series
28AH0879

RoHS

Data e lote

Each
1+$ 49.530
5+$ 48.250
10+$ 46.980
25+$ 45.270
100+$ 42.720
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
52AH8473

RoHS

Each
1+$ 70.770
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
07AH2436

RoHS

Data e lote

Each
1+$ 39.680
5+$ 38.660
10+$ 37.630
25+$ 36.270
100+$ 34.230
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
48V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
23AH4409

RoHS

Each
1+$ 43.100
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
23AH4406

RoHS

Each
1+$ 43.100
ITE
Module
4:1
6W
1 Output
5.1V
1.2A
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
23AH4416

RoHS

Each
1+$ 53.040
ITE
Module
4:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
24V
-
Fixed
Chassis
34mm
22mm
79mm
9V
36V
TMDC 10 Series
28AH0871

RoHS

Each
1+$ 49.530
5+$ 48.250
10+$ 46.980
25+$ 45.270
100+$ 42.720
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
24V
-
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
71Y9369

RoHS

Each
1+$ 484.140
5+$ 480.740
Railway
Module
4:1
180W
1 Output
24V
7.5A
-
-
-
3kV
24V
-
Fixed
-
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
39AH0574

RoHS

Each
1+$ 47.080
5+$ 45.860
10+$ 44.640
50+$ 43.010
100+$ 40.570
ITE
Module
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
24V
-
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
99Y0836

RoHS

Each
1+$ 76.280
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE40 Series
99Y0821

RoHS

Each
1+$ 77.580
5+$ 75.540
10+$ 73.500
50+$ 70.800
ITE
Module
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
41AH2300

RoHS

Each
1+$ 63.240
5+$ 62.150
10+$ 61.050
50+$ 59.320
ITE
Module
4:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
24V
-
Fixed
-
34mm
22mm
79mm
9V
36V
TMDC 10 Series
99Y0842

RoHS

Each
1+$ 87.870
5+$ 85.550
10+$ 83.230
50+$ 80.120
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
DTE40 Series
39AH0585

RoHS

Each
1+$ 45.510
5+$ 44.350
10+$ 43.170
50+$ 41.600
100+$ 39.260
ITE
Module
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
48V
-
Fixed
-
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
41AH2286

RoHS

Each
1+$ 51.530
5+$ 50.340
10+$ 49.160
50+$ 47.560
100+$ 46.910
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
24V
-
Fixed
-
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
41AH2299

RoHS

Each
1+$ 60.580
5+$ 60.420
10+$ 60.280
50+$ 58.490
ITE
Module
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
24V
-
Fixed
-
34mm
22mm
79mm
9V
36V
TMDC 10 Series
51R7602

RoHS

Each
1+$ 149.330
5+$ 144.920
10+$ 140.510
Railway
Module
4:1
75W
1 Output
24V
3.2A
-
-
-
3kV
24V
-
Fixed
-
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
51R7600

RoHS

Each
1+$ 144.910
5+$ 142.710
10+$ 140.500
Railway
Module
4:1
75W
1 Output
12V
6.3A
-
-
-
3kV
24V
-
Fixed
-
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
71Y9374

RoHS

Each
1+$ 504.470
5+$ 502.980
Railway
Module
4:1
216W
1 Output
24V
9A
-
-
-
3kV
48V
-
Fixed
-
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
1-25 de 307 itens
de 13 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER