0
0 itens$ 0.00

Isolated Chassis Mount DC / DC Converters :

40 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90Y8801

RoHS

Each
1+$ 100.510
5+$ 100.070
10+$ 99.620
50+$ 96.410
ITE
Module
4:1
60W
1 Output
24V
2.5A
Regulated
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
77Y4602

RoHS

Data e lote

Each
1+$ 89.540
5+$ 87.230
10+$ 84.920
25+$ 81.830
100+$ 77.210
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
2.5kV
48V
CB, IEC, UL
Fixed
Chassis
67.8mm
38mm
112mm
18V
75V
-
45Y2727

RoHS

Each
1+$ 98.970
ITE
Module
4:1
60W
1 Output
24V
2.5A
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
45Y2728

RoHS

Each
1+$ 88.620
ITE
Module
4:1
60W
1 Output
5.1V
12A
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
90Y8788

RoHS

Each
1+$ 83.470
5+$ 82.720
10+$ 81.980
50+$ 71.870
ITE
Module
4:1
40W
1 Output
12V
3.33A
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
90Y8780

RoHS

Each
1+$ 76.590
5+$ 74.780
10+$ 72.960
50+$ 70.600
ITE
Module
4:1
20W
1 Output
12V
1.67A
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
99Y0848

RoHS

Each
1+$ 108.610
5+$ 105.730
10+$ 102.860
50+$ 99.010
ITE
Module
4:1
60W
1 Output
12V
5A
-
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
DTE60 Series
90Y8790

RoHS

Each
1+$ 83.470
5+$ 82.720
10+$ 81.980
50+$ 71.870
ITE
Module
4:1
40W
1 Output
48V
835mA
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
90Y8797

RoHS

Each
1+$ 121.360
ITE
Module
4:1
60W
1 Output
24V
2.5A
Regulated
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
99Y0860

RoHS

Each
1+$ 114.180
5+$ 111.140
10+$ 108.100
50+$ 104.020
ITE
Module
4:1
60W
1 Output
48V
1.25A
-
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
DTE60 Series
90Y8779

RoHS

Each
1+$ 74.280
5+$ 73.930
10+$ 73.600
50+$ 72.330
ITE
Module
4:1
20W
1 Output
5.1V
4A
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
90Y8789

RoHS

Each
1+$ 83.470
5+$ 82.720
10+$ 81.980
50+$ 71.870
ITE
Module
4:1
40W
1 Output
24V
1.67A
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
90Y8798

RoHS

Each
1+$ 96.830
5+$ 96.440
10+$ 96.070
50+$ 92.960
ITE
Module
4:1
60W
1 Output
48V
1.25A
Regulated
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
90Y8782

RoHS

Each
1+$ 70.000
5+$ 68.270
10+$ 67.100
50+$ 65.940
ITE
Module
4:1
20W
1 Output
48V
420mA
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
90Y8791

RoHS

Each
1+$ 87.580
5+$ 77.410
10+$ 76.340
ITE
Module
4:1
40W
1 Output
5.1V
8A
Regulated
2.5kV
48V
-
Fixed
-
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
90Y8781

RoHS

Each
1+$ 76.590
5+$ 74.780
10+$ 72.960
50+$ 70.600
ITE
Module
4:1
20W
1 Output
24V
835mA
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
90Y8800

RoHS

Each
1+$ 101.070
5+$ 100.350
10+$ 99.610
50+$ 96.410
ITE
Module
4:1
60W
1 Output
12V
5A
Regulated
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
90Y8785

RoHS

Each
1+$ 69.540
5+$ 69.460
10+$ 69.390
50+$ 67.670
ITE
Module
4:1
20W
1 Output
24V
835mA
Regulated
2.5kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
90Y8784

RoHS

Each
1+$ 75.550
5+$ 75.040
10+$ 74.520
50+$ 73.310
ITE
Module
4:1
20W
1 Output
12V
1.67A
Regulated
2.5kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
90Y8795

RoHS

Each
1+$ 88.170
5+$ 86.670
10+$ 85.170
50+$ 83.670
ITE
Module
4:1
60W
1 Output
5.1V
12A
Regulated
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
99Y0850

RoHS

Each
1+$ 115.440
5+$ 112.360
10+$ 109.260
50+$ 105.160
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
DTE60 Series
99Y0852

RoHS

Each
1+$ 110.900
5+$ 107.950
10+$ 104.990
50+$ 101.080
ITE
Module
4:1
60W
1 Output
48V
1.25A
-
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
DTE60 Series
99Y0858

RoHS

Each
1+$ 103.650
5+$ 100.920
10+$ 98.200
50+$ 94.550
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
DTE60 Series
45Y2716

RoHS

Each
1+$ 76.020
ITE
Module
4:1
20W
1 Output
48V
420mA
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
99Y0856

RoHS

Each
1+$ 103.650
5+$ 100.920
10+$ 98.200
50+$ 94.550
ITE
Module
4:1
60W
1 Output
12V
5A
-
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
DTE60 Series
1-25 de 40 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER