0
0 itens$ 0.00

Isolated Chassis Mount DC / DC Converters :

19 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7336

RoHS

Each
1+$ 168.310
10+$ 156.230
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
44AC7357

RoHS

Each
1+$ 156.070
Railway
Enclosed
2:1
300W
1 Output
12V
25A
4kV
48V
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
44AC7326

RoHS

Each
1+$ 129.230
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
44AC7358

RoHS

Each
1+$ 203.890
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
4kV
48V
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
44AC7317

RoHS

Each
1+$ 86.960
Railway
Enclosed
2:1
100.8W
1 Output
12V
8.4A
4kV
48V
Fixed
68mm
36mm
161mm
33.6V
62.4V
RSD-100 Series
88AH1466

RoHS

Each
1+$ 321.950
Railway
Enclosed
2:1
460.8W
1 Output
24V
19.2A
4kV
48V
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
44AC7335

RoHS

Each
1+$ 168.310
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
44AC7360

RoHS

Each
1+$ 208.250
10+$ 195.690
Railway
Enclosed
2:1
210W
1 Output
5V
42A
4kV
48V
Fixed
97mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
44AC7328

RoHS

Each
1+$ 156.540
10+$ 145.190
Railway
Enclosed
2:1
150W
1 Output
5V
30A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
44AC7337

RoHS

Each
1+$ 168.310
10+$ 156.230
25+$ 151.700
Railway
Enclosed
2:1
202W
1 Output
48V
4.2A
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
44AC7327

RoHS

Each
1+$ 168.070
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
88AH1467

RoHS

Each
1+$ 357.490
5+$ 335.030
Railway
Enclosed
2:1
460.8W
1 Output
48V
9.6A
4kV
48V
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
88AH1465

RoHS

Each
1+$ 262.440
Railway
Enclosed
2:1
420W
1 Output
12V
35A
4kV
48V
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
44AC7319

RoHS

Each
1+$ 81.360
Railway
Enclosed
2:1
100W
1 Output
5V
20A
4kV
48V
Fixed
68mm
36mm
161mm
33.6V
62.4V
RSD-100 Series
44AC7359

RoHS

Each
1+$ 175.910
Railway
Enclosed
2:1
302.4W
1 Output
48V
6.3A
4kV
48V
Fixed
97mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
80AK7107

RoHS

Each
10+$ 458.300
25+$ 423.460
50+$ 399.340
ITE, LED Lighting & Railway
Module
-
600W
1 Output
13VDC
46.2A
2.5kV
80V
Fixed
115mm
71mm
203mm
33.6V
125V
RMOD600-EW Series
80AK7104

RoHS

Each
10+$ 280.100
25+$ 270.160
50+$ 260.220
100+$ 248.610
ITE, LED Lighting & Railway
Module
-
400W
1 Output
24V
16.7A
2.5kV
60V
Fixed
115mm
61mm
203mm
33.6V
96V
RMOD400-W Series
80AK7105

RoHS

Each
10+$ 289.890
25+$ 279.600
50+$ 269.310
100+$ 257.300
ITE, LED Lighting & Railway
Module
-
400W
1 Output
13VDC
30.8A
2.5kV
80V
Fixed
115mm
61mm
203mm
33.6V
125V
RMOD400-EW Series
80AK7106

RoHS

Each
10+$ 445.100
25+$ 411.260
50+$ 387.840
ITE, LED Lighting & Railway
Module
-
600W
1 Output
24V
25A
2.5kV
60V
Fixed
115mm
71mm
203mm
33.6V
96V
RMOD600-W Series
1-19 de 19 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER