0
0 itens$ 0.00

Isolated Chassis Mount DC / DC Converters :

46 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
77Y4559

RoHS

Each
1+$ 66.580
5+$ 64.850
10+$ 63.130
25+$ 60.820
100+$ 57.370
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
24V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
9V
36V
-
52AH8473

RoHS

Each
1+$ 70.770
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
90Y8780

RoHS

Each
1+$ 76.590
5+$ 74.780
10+$ 72.960
50+$ 70.600
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
99Y0836

RoHS

Each
1+$ 76.280
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE40 Series
99Y0821

RoHS

Each
1+$ 77.580
5+$ 75.540
10+$ 73.500
50+$ 70.800
ITE
Module
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
90Y8779

RoHS

Each
1+$ 74.280
5+$ 73.930
10+$ 73.600
50+$ 72.330
ITE
Module
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
99Y0842

RoHS

Each
1+$ 87.870
5+$ 85.550
10+$ 83.230
50+$ 80.120
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
DTE40 Series
90Y8782

RoHS

Each
1+$ 70.000
5+$ 68.270
10+$ 67.100
50+$ 65.940
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
90Y8781

RoHS

Each
1+$ 76.590
5+$ 74.780
10+$ 72.960
50+$ 70.600
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
90Y8785

RoHS

Each
1+$ 69.540
5+$ 69.460
10+$ 69.390
50+$ 67.670
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
2.5kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
90Y8784

RoHS

Each
1+$ 75.550
5+$ 75.040
10+$ 74.520
50+$ 73.310
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
2.5kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
99Y0819

RoHS

Each
1+$ 77.570
5+$ 75.540
10+$ 73.500
50+$ 70.790
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
99Y0817

RoHS

Each
1+$ 80.790
5+$ 78.650
10+$ 76.530
50+$ 73.670
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
99Y0840

RoHS

Each
1+$ 91.700
5+$ 89.280
10+$ 86.840
50+$ 83.590
ITE
Module
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
DTE40 Series
69AH9275

RoHS

Each
1+$ 101.390
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
-
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
52AH8474

RoHS

Each
1+$ 82.700
ITE
Module
2:1
20W
1 Output
15V
1.34A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
77Y4578

RoHS

Each
1+$ 89.550
5+$ 87.240
10+$ 84.930
25+$ 81.840
100+$ 77.220
ITE
Module
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
3kV
24V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
9V
36V
-
52AH8479

RoHS

Each
1+$ 85.570
ITE
Module
2:1
20W
2 Output
24V
420mA
-24V
420mA
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
52AH8472

RoHS

Each
1+$ 82.700
ITE
Module
2:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
69AH9276

RoHS

Each
1+$ 101.390
ITE
Module
2:1
20W
1 Output
15V
1.34A
-
-
Regulated
3kV
110V
-
Fixed
-
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
69AH9280

RoHS

Each
1+$ 104.910
ITE
Module
2:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
3kV
110V
-
Fixed
-
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
45Y2716

RoHS

Each
1+$ 76.020
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
52AH8477

RoHS

Each
1+$ 85.570
ITE
Module
2:1
20W
2 Output
12V
830mA
-12V
830mA
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
52AH8476

RoHS

Each
1+$ 82.700
ITE
Module
2:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
90Y8783

RoHS

Each
1+$ 77.880
5+$ 76.010
10+$ 74.120
50+$ 71.720
ITE
Module
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
2.5kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
1-25 de 46 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER