0
0 itens$ 0.00

Isolated Chassis Mount DC / DC Converters :

30 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7496

RoHS

Each
1+$ 122.560
10+$ 117.660
25+$ 112.350
ITE
Enclosed
2:1
300W
1 Output
5V
60A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
44AC7467

RoHS

Each
1+$ 102.520
10+$ 98.420
25+$ 93.980
ITE
Enclosed
2:1
170W
1 Output
5V
34A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7474

RoHS

Each
1+$ 102.520
10+$ 98.420
25+$ 92.420
ITE
Enclosed
2:1
201.6W
1 Output
48V
4.2A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7485

RoHS

Each
1+$ 158.090
10+$ 146.890
25+$ 142.690
ITE
Enclosed
2:1
330W
1 Output
12V
27.5A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7510

RoHS

Each
1+$ 235.390
ITE
Enclosed
4:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
44AC7509

RoHS

Each
1+$ 235.390
ITE
Enclosed
4:1
480W
1 Output
12V
40A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
44AC7465

RoHS

Each
1+$ 149.920
10+$ 135.170
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7511

RoHS

Each
1+$ 238.660
5+$ 228.090
10+$ 221.750
25+$ 215.410
ITE
Enclosed
4:1
504W
1 Output
48V
10.5A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
44AC7508

RoHS

Each
1+$ 185.040
ITE
Enclosed
2:1
504W
1 Output
48V
10.5A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
44AC7464

RoHS

Each
1+$ 130.430
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7468

RoHS

Each
1+$ 97.640
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7506

RoHS

Each
1+$ 182.620
ITE
Enclosed
2:1
480W
1 Output
12V
40A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
44AC7507

RoHS

Each
1+$ 238.660
5+$ 228.090
10+$ 221.750
25+$ 215.410
ITE
Enclosed
2:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
44AC7491

RoHS

Each
1+$ 117.910
ITE
Enclosed
2:1
350W
1 Output
48V
7.3A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
44AC7475

RoHS

Each
1+$ 102.520
10+$ 98.420
25+$ 93.980
ITE
Enclosed
2:1
200W
1 Output
5V
40A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7487

RoHS

Each
1+$ 122.560
ITE
Enclosed
2:1
350.4W
1 Output
48V
7.3A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7488

RoHS

Each
1+$ 122.560
10+$ 117.660
25+$ 110.460
ITE
Enclosed
2:1
285W
1 Output
5V
57A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7471

RoHS

Each
1+$ 102.520
10+$ 98.420
25+$ 93.980
ITE
Enclosed
2:1
200W
1 Output
5V
40A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7490

RoHS

Each
1+$ 155.930
ITE
Enclosed
2:1
350.4W
1 Output
24V
14.6A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
44AC7470

RoHS

Each
1+$ 98.630
ITE
Enclosed
2:1
202W
1 Output
48V
4.2A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7489

RoHS

Each
1+$ 142.740
ITE
Enclosed
2:1
330W
1 Output
12V
27.5A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
44AC7486

RoHS

Each
1+$ 155.930
ITE
Enclosed
2:1
350W
1 Output
24V
14.6A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7466

RoHS

Each
1+$ 132.240
10+$ 122.870
25+$ 119.350
ITE
Enclosed
2:1
201.6W
1 Output
48V
4.2A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7469

RoHS

Each
1+$ 119.400
ITE
Enclosed
2:1
201.6W
1 Output
24V
8.4A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7473

RoHS

Each
1+$ 109.110
10+$ 104.890
25+$ 103.480
50+$ 102.070
100+$ 99.720
ITE
Enclosed
2:1
201.6W
1 Output
24V
8.4A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
1-25 de 30 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER