0
0 itens$ 0.00

Isolated Chassis Mount DC / DC Converters :

12 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7344

RoHS

Each
1+$ 45.010
Railway
Enclosed
4:1
30W
1 Output
5V
6A
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
44AC7347

RoHS

Each
1+$ 45.010
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
4kV
110V
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7349

RoHS

Each
1+$ 45.010
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
44AC7352

RoHS

Each
1+$ 49.910
10+$ 46.780
Railway
Enclosed
4:1
30W
1 Output
5V
6A
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
44AC7351

RoHS

Each
1+$ 81.020
10+$ 75.710
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
44AC7342

RoHS

Each
1+$ 47.740
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
44AC7346

RoHS

Each
1+$ 45.010
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
4kV
110V
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7348

RoHS

Each
1+$ 45.010
Railway
Enclosed
4:1
30W
1 Output
5V
6A
4kV
110V
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7341

RoHS

Each
1+$ 49.910
10+$ 46.780
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
44AC7350

RoHS

Each
1+$ 34.560
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
44AC7345

RoHS

Each
1+$ 49.910
10+$ 46.780
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
4kV
110V
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7343

RoHS

Each
1+$ 36.700
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER