0
0 itens$ 0.00

Isolated Chassis Mount DC / DC Converters :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2727

RoHS

Each
1+$ 98.970
ITE
Module
4:1
60W
1 Output
24V
2.5A
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
45Y2728

RoHS

Each
1+$ 88.620
ITE
Module
4:1
60W
1 Output
5.1V
12A
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
45Y2716

RoHS

Each
1+$ 76.020
ITE
Module
4:1
20W
1 Output
48V
420mA
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
45Y2723

RoHS

Each
1+$ 85.820
ITE
Module
4:1
40W
1 Output
24V
1.67A
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
45Y2724

RoHS

Each
1+$ 85.820
ITE
Module
4:1
40W
1 Output
48V
835mA
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
45Y2731

RoHS

Each
1+$ 102.680
ITE
Module
4:1
60W
1 Output
48V
1.25A
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER