0
0 itens$ 0.00

High Voltage DC / DC Converters :

11 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Polarity
Power Rating
Output Current - Output 1
DC / DC Converter Output Type
Output Current Max
Output Current Max
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
78Y6097

RoHS

Each
1+$ 298.800
5+$ 294.950
10+$ 291.100
Proportional
2 Output
10W
500V
Dual Output
10W
10mA
Fixed, Adjustable
-
10mA
-500V
Through Hole
10mA
0V
500V
700mV
-
12V
-
-
DIP
Through Hole
57.15mm
-
28.5mm
78Y5991

RoHS

Each
1+$ 150.520
5+$ 148.580
10+$ 146.640
Proportional
1 Output
1W
500V
Positive Output
1W
2mA
Fixed, Adjustable
-
2mA
-
Surface Mount
-
0V
500V
700mV
-
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6129

RoHS

Each
1+$ 176.140
5+$ 173.870
10+$ 171.600
Proportional
1 Output
500mW
500V
Positive Output
500mW
1mA
Adjustable
-
1mA
-
Through Hole
-
0V
500V
700mV
-
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6131

RoHS

Each
1+$ 185.030
5+$ 182.650
10+$ 180.260
Proportional
1 Output
500mW
500V
Positive Output
500mW
1mA
Adjustable
-
1mA
-
Through Hole
-
0V
500V
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
13AC9706

RoHS

Each
1+$ 203.790
5+$ 201.170
10+$ 198.540
Proportional
2 Output
3W
500V
Dual Output
3W
3mA
Fixed, Adjustable
-
3mA
-500V
Through Hole
3mA
0V
500V
0V
3.5kV
12V
E Series
-
DIP
Through Hole
38.1mm
21.6mm
63.5mm
78Y6093

RoHS

Each
1+$ 274.460
5+$ 270.930
10+$ 267.390
Proportional
1 Output
10W
500V
Positive Output
10W
20mA
Fixed, Adjustable
-
20mA
-
Through Hole
-
0V
500V
700mV
-
12V
-
-
DIP
Through Hole
28.5mm
-
57.15mm
84Y6450

RoHS

Each
1+$ 177.350
5+$ 175.080
10+$ 172.800
Proportional
1 Output
500mW
500V
Positive Output
500mW
1mA
Adjustable
1mA
1mA
-
Through Hole
-
0V
500V
700mV
-
12V
Q Series
CE, UL
DIP
Through Hole
12.7mm
12.7mm
12.7mm
78Y6011

RoHS

Each
1+$ 171.120
5+$ 168.920
10+$ 166.710
Proportional
1 Output
1.5W
500V
Positive Output
1.5W
3mA
Fixed, Adjustable
-
3mA
-
Through Hole
-
0V
500V
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6094

RoHS

Each
1+$ 274.460
5+$ 270.930
10+$ 267.390
Proportional
1 Output
10W
500V
Positive Output
10W
20mA
Fixed, Adjustable
-
20mA
-
Through Hole
-
0V
500V
700mV
-
15V
-
-
DIP
Through Hole
28.5mm
-
57.15mm
84Y5514

RoHS

Each
1+$ 151.560
5+$ 149.610
10+$ 147.660
Proportional
1 Output
1W
500V
Positive Output
1W
2mA
Fixed, Adjustable
2mA
2mA
-
Surface Mount
-
0V
500V
700mV
-
12V
AG Series
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
13AC9727

RoHS

Each
1+$ 152.530
5+$ 150.570
10+$ 148.600
Proportional
1 Output
1.5W
500V
Positive Output
1.5W
3mA
Fixed, Adjustable
-
3mA
-
Through Hole
-
0V
500V
700mV
3.5kV
12V
G Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER