0
0 itens$ 0.00

High Voltage DC / DC Converters :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Polarity
Power Rating
Output Current - Output 1
DC / DC Converter Output Type
Output Current Max
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
78Y6092

RoHS

Each
1+$ 239.120
5+$ 235.850
10+$ 232.570
Proportional
2 Output
10W
100V
Dual Output
10W
50mA
Fixed, Adjustable
50mA
-100V
Through Hole
50mA
0V
100V
700mV
-
15V
-
-
DIP
Through Hole
57.15mm
-
28.5mm
78Y5988

RoHS

Each
1+$ 102.750
5+$ 101.340
10+$ 99.930
Proportional
1 Output
1W
100V
Positive Output
1W
10mA
Fixed, Adjustable
10mA
-
Surface Mount
-
0V
100V
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
13AC9725

RoHS

Each
1+$ 152.530
5+$ 150.570
10+$ 148.600
Proportional
1 Output
1.5W
100V
Positive Output
1.5W
15A
Fixed, Adjustable
15A
-
Through Hole
-
0V
100V
700mV
3.5kV
12V
G Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
78Y6116

RoHS

Each
1+$ 144.120
5+$ 142.260
10+$ 140.410
Proportional
1 Output
500mW
100V
Positive Output
500mW
5mA
Adjustable
5mA
-
Through Hole
-
0V
100V
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6005

RoHS

Each
1+$ 146.940
5+$ 145.050
10+$ 143.160
Proportional
1 Output
1.5W
100V
Positive Output
1.5W
15A
Fixed, Adjustable
15A
-
Through Hole
-
0V
100V
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6018

RoHS

Each
1+$ 139.390
5+$ 137.610
10+$ 135.830
Proportional
1 Output
1W
100V
Positive Output
1W
10mA
Fixed, Adjustable
10mA
-
Through Hole
-
0V
100V
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER