0
0 itens$ 0.00

DC / DC Non Isolated Board Mount Converters - Fixed Output :

7 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
51AH5326

RoHS

Each
1+$ 10.210
100+$ 8.350
250+$ 7.650
500+$ 7.100
1000+$ 6.680
ITE
Module
1 Output
2.5W
5V
500mA
Fixed, Adjustable
Surface Mount Device
6V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
51AH5317

RoHS

Each
1+$ 10.210
100+$ 8.350
250+$ 7.650
500+$ 7.100
1000+$ 6.680
ITE
Module
1 Output
7.5W
15V
500mA
Fixed, Adjustable
Surface Mount Device
16.5V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
51AH5319

RoHS

Each
100+$ 8.050
250+$ 7.370
500+$ 6.850
1000+$ 6.440
ITE
Module
1 Output
12W
24V
500mA
Fixed, Adjustable
Surface Mount Device
25.5V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
51AH5325

RoHS

Each
100+$ 8.350
250+$ 7.650
500+$ 7.100
1000+$ 6.680
ITE
Module
1 Output
2.5W
5V
500mA
Fixed, Adjustable
Surface Mount Device
6V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
51AH5316

RoHS

Each
100+$ 8.350
250+$ 7.650
500+$ 7.100
1000+$ 6.680
ITE
Module
1 Output
7.5W
15V
500mA
Fixed, Adjustable
Surface Mount Device
16.5V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
51AH5322

RoHS

Each
100+$ 8.350
250+$ 7.650
500+$ 7.100
1000+$ 6.680
ITE
Module
1 Output
1.65W
3.3V
500mA
Fixed, Adjustable
Surface Mount Device
4.3V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
51AH5314

RoHS

Each
1+$ 10.210
100+$ 8.350
250+$ 7.650
500+$ 7.100
1000+$ 6.680
ITE
Module
1 Output
6W
12V
500mA
Fixed, Adjustable
Surface Mount Device
13.5V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER