0
0 itens$ 0.00

DC / DC Non Isolated Board Mount Converters - Fixed Output :

9 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
03AH5073

RoHS

Each
1+$ 9.240
100+$ 7.550
250+$ 6.920
500+$ 6.430
1000+$ 6.040
ITE
Module
1 Output
6.6W
3.3V
2A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-2.0 Series
03AH5077

RoHS

Each
1+$ 9.240
100+$ 7.550
250+$ 6.920
500+$ 6.430
1000+$ 6.040
ITE
Module
1 Output
10W
5V
2A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-2.0 Series
03AH5078

RoHS

Each
1+$ 10.080
100+$ 8.240
250+$ 7.550
500+$ 7.010
1000+$ 6.590
ITE
Module
1 Output
15W
5V
3A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-3.0 Series
03AH5076

RoHS

Each
1+$ 9.050
100+$ 7.400
250+$ 6.780
500+$ 6.300
1000+$ 5.920
ITE
Module
1 Output
5W
5V
1A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-1.0 Series
72AC4064

RoHS

Each
250+$ 5.830
ITE
Module
1 Output
15W
5V
3A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-3.0 Series
72AC4062

RoHS

Each
250+$ 5.340
ITE
Module
1 Output
10W
5V
2A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-2.0 Series
72AC4052

RoHS

Each
250+$ 5.230
ITE
Module
1 Output
3.3W
3.3V
1A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-1.0 Series
72AC4054

RoHS

Each
250+$ 5.340
ITE
Module
1 Output
6.6W
3.3V
2A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-2.0 Series
72AC4060

RoHS

Each
250+$ 5.230
ITE
Module
1 Output
5W
5V
1A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-1.0 Series
1-9 de 9 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER