0
0 itens$ 0.00

DC / DC Non Isolated Board Mount Converters - Fixed Output :

12 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
69AH1675

RoHS

Each
1+$ 19.160
10+$ 18.480
25+$ 18.130
ITE
SIP
1 Output
32.5W
5V
6.5A
6.5A
Fixed, Adjustable
Through Hole
10.5V
53V
50.8mm
11mm
26mm
NID65 Series
69AH1673

RoHS

Each
1+$ 16.750
ITE
SIP
1 Output
64.5W
15V
4.3A
4.3A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
11mm
26mm
NID65 Series
69AH1674

RoHS

Each
1+$ 16.750
ITE
SIP
1 Output
64.8W
24V
2.7A
2.7A
Fixed, Adjustable
Through Hole
30V
53V
50.8mm
11mm
26mm
NID65 Series
69AH1665

RoHS

Each
1+$ 20.440
ITE
SIP
1 Output
97.5W
15V
6.5A
6.5A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
12mm
27.5mm
NID100 Series
69AH1667

RoHS

Each
1+$ 20.440
ITE
SIP
1 Output
55W
5V
11A
11A
Fixed, Adjustable
Through Hole
10.5V
53V
50.8mm
12mm
27.5mm
NID100 Series
69AH1672

RoHS

Each
1+$ 13.950
ITE
SIP
1 Output
58.8W
12V
4.9A
4.9A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
11mm
26mm
NID65 Series
69AH1664

RoHS

Each
1+$ 15.820
ITE
SIP
1 Output
90W
12V
7.5A
7.5A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
12mm
27.5mm
NID100 Series
69AH1670

RoHS

Each
1+$ 13.890
ITE
SIP
1 Output
36W
24V
1.5A
1.5A
Fixed, Adjustable
Through Hole
30V
53V
50.8mm
11mm
13mm
NID35 Series
69AH1666

RoHS

Each
1+$ 15.820
ITE
SIP
1 Output
100.8W
24V
4.2A
4.2A
Fixed, Adjustable
Through Hole
30V
53V
50.8mm
12mm
27.5mm
NID100 Series
69AH1668

RoHS

Each
1+$ 15.930
10+$ 15.350
25+$ 15.060
ITE
SIP
1 Output
34.8W
12V
2.9A
2.9A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
11mm
13mm
NID35 Series
69AH1669

RoHS

Each
1+$ 13.890
ITE
SIP
1 Output
36W
15V
2.4A
2.4A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
11mm
13mm
NID35 Series
69AH1671

RoHS

Each
1+$ 15.930
10+$ 15.350
25+$ 15.060
ITE
SIP
1 Output
17.5W
5V
3.5A
3.5A
Fixed, Adjustable
Through Hole
10.5V
53V
50.8mm
11mm
13mm
NID35 Series
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER