0
0 itens$ 0.00

DC / DC Non Isolated Board Mount Converters - Fixed Output :

11 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
07AH2579

RoHS

Each
1+$ 11.680
5+$ 11.380
10+$ 11.080
25+$ 10.680
100+$ 10.070
ITE
Surface Mount DIP
1 Output
6W
12V
-
500mA
Fixed, Adjustable
Surface Mount Device
17V
72V
19.5mm
11.8mm
5mm
STH05 Series
07AH2580

RoHS

Each
1+$ 9.940
5+$ 9.690
10+$ 9.430
25+$ 9.090
100+$ 8.570
ITE
Surface Mount DIP
1 Output
6W
15V
-
400mA
Fixed
Surface Mount Device
21V
72V
19.5mm
11.8mm
5mm
STH05 Series
34AH2752

RoHS

Each
1+$ 11.720
5+$ 11.430
10+$ 11.120
50+$ 10.720
100+$ 10.110
ITE
Surface Mount DIP
1 Output
6W
12V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
17V
72V
19.5mm
11.8mm
5mm
STH05 Series
34AH2750

RoHS

Each
1+$ 11.730
5+$ 11.430
10+$ 11.120
50+$ 10.720
100+$ 10.120
ITE
Surface Mount DIP
1 Output
2.5W
5V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
19.5mm
11.8mm
5mm
STH05 Series
34AH2756

RoHS

Each
1+$ 11.730
5+$ 11.530
10+$ 11.320
50+$ 11.120
100+$ 10.920
ITE
Surface Mount DIP
1 Output
3.6W
7.2V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
14V
72V
19.5mm
11.8mm
5mm
STH05 Series
07AH2581

RoHS

Each
1+$ 11.620
5+$ 11.320
10+$ 11.020
25+$ 10.620
100+$ 10.010
ITE
Surface Mount DIP
1 Output
1.65W
3.3V
-
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
19.5mm
11.8mm
5mm
STH05 Series
34AH2751

RoHS

Each
1+$ 16.090
50+$ 14.750
100+$ 13.650
250+$ 12.800
500+$ 12.070
ITE
Surface Mount DIP
1 Output
4.5W
9V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
14V
72V
19.5mm
11.8mm
5mm
STH05 Series
34AH2755

RoHS

Each
1+$ 11.720
5+$ 11.430
10+$ 11.120
50+$ 10.720
100+$ 10.110
ITE
Surface Mount DIP
1 Output
3.25W
6.5V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
19.5mm
11.8mm
5mm
STH05 Series
34AH2754

RoHS

Each
1+$ 16.090
50+$ 14.750
100+$ 13.650
250+$ 12.800
500+$ 12.070
ITE
Surface Mount DIP
1 Output
1.65W
3.3V
500mA
500mA
Fixed
Surface Mount Device
9V
72V
19.5mm
11.8mm
5mm
STH05 Series
07AH2578

RoHS

Each
1+$ 11.620
5+$ 11.320
10+$ 11.020
25+$ 10.620
100+$ 10.010
ITE
Surface Mount DIP
1 Output
4.5W
9V
-
500mA
Fixed, Adjustable
Surface Mount Device
14V
72V
19.5mm
11.8mm
5mm
STH05 Series
07AH2582

RoHS

Each
1+$ 11.620
5+$ 11.320
10+$ 11.020
25+$ 10.620
100+$ 10.010
ITE
Surface Mount DIP
1 Output
3.25W
6.5V
-
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
19.5mm
11.8mm
5mm
STH05 Series
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER