0
0 itens$ 0.00

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

9 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
05AJ8738

RoHS

Each
1+$ 85.290
25+$ 83.910
50+$ 79.300
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
11.5mm
36.83mm
34.04mm
i7A Series
05AJ8739

RoHS

Each
1+$ 85.290
25+$ 83.910
50+$ 79.300
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
11.5mm
36.83mm
34.04mm
i7A Series
05AJ8736

RoHS

Each
1+$ 97.070
25+$ 95.520
50+$ 90.280
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
34.04mm
36.83mm
12.7mm
i7A Series
05AJ8737

RoHS

Each
1+$ 97.070
25+$ 95.520
50+$ 90.280
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
34.04mm
36.83mm
24.9mm
i7A Series
06AM9452
Each
1+$ 105.170
ITE & Industrial
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
13mm
49.5mm
38.1mm
RGB Series
06AM9453
Each
1+$ 105.170
ITE & Industrial
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
13mm
49.5mm
38.1mm
RGB Series
79AK4041

RoHS

Each
1+$ 97.070
25+$ 95.520
50+$ 90.280
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
24.9mm
36.8mm
34mm
i7A Series
79AK4042

RoHS

Each
25+$ 83.910
50+$ 79.300
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
11.5mm
36.8mm
34mm
i7A Series
79AK4040

RoHS

Each
1+$ 97.070
25+$ 95.520
50+$ 90.280
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
12.7mm
36.8mm
34mm
i7A Series
1-9 de 9 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER