0
0 itens$ 0.00

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

21 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
62X9423

RoHS

Each
15+$ 29.500
30+$ 28.900
ITE
SIP
16.5W
3V
5.5V
3A
Adjustable
6.5V
28V
15mm
32.2mm
9.1mm
-
62X9431

RoHS

Each
15+$ 30.230
30+$ 29.600
ITE
SIP
22W
3V
5.5V
4A
Adjustable
6.5V
28V
15mm
32.2mm
9.1mm
-
62X9401

RoHS

Each
15+$ 21.600
30+$ 21.150
ITE
SIP
18W
1.8V
9V
2A
Adjustable
9V
32V
15mm
32.2mm
9.1mm
-
62X9349

RoHS

Each
15+$ 28.690
30+$ 27.010
-
SIP
11W
3V
5.5V
2A
Adjustable
6.5V
18V
15mm
32.2mm
9.1mm
-
62X9429

RoHS

Each
15+$ 33.390
30+$ 32.860
ITE
SIP
22W
2.5V
5.5V
4A
Adjustable
4.5V
28V
15mm
32.2mm
9.1mm
-
62X9359

RoHS

Each
15+$ 29.550
30+$ 29.110
ITE
SIP
16.5W
3V
5.5V
3A
Adjustable
6.5V
18V
15mm
32.2mm
9.1mm
-
62X9419

RoHS

Each
15+$ 30.040
30+$ 29.310
ITE
SIP
51W
13V
17V
3A
Adjustable
19V
28V
15mm
32.2mm
9.1mm
-
62X9383

RoHS

Each
15+$ 23.470
30+$ 21.590
-
SIP
15W
3.3V
15V
1A
Adjustable
14V
32V
15mm
32.2mm
9.1mm
-
62X9389

RoHS

Each
15+$ 21.680
30+$ 21.220
ITE
SIP
9W
1.8V
9V
1A
Adjustable
9V
32V
15mm
32.2mm
9.1mm
-
62X9367

RoHS

Each
15+$ 30.600
30+$ 29.290
-
SIP
22W
1.6V
5.5V
4A
Adjustable
4.5V
18V
15mm
32.2mm
9.1mm
-
62X9356

RoHS

Each
15+$ 30.080
30+$ 29.480
-
SIP
16.5W
1.6V
5.5V
3A
Adjustable
4.5V
18V
15mm
32.2mm
9.1mm
-
62X9433

RoHS

Each
15+$ 32.290
30+$ 31.820
ITE
SIP
30W
5V
7.5V
4A
Adjustable
8.5V
28V
15mm
32.2mm
9.1mm
-
62X9357

RoHS

Each
15+$ 30.700
30+$ 30.090
ITE
SIP
16.5W
1.6V
5.5V
3A
Adjustable
4.5V
18V
15mm
32.2mm
9.1mm
-
62X9421

RoHS

Each
15+$ 30.280
30+$ 30.140
ITE
SIP
16.5W
2.5V
5.5V
3A
Adjustable
4.5V
28V
15mm
32.2mm
9.1mm
-
62X9425

RoHS

Each
15+$ 29.250
30+$ 29.240
ITE
SIP
24W
5V
8V
3A
Adjustable
8.5V
28V
15mm
32.2mm
9.1mm
-
62X9403

RoHS

Each
15+$ 24.390
30+$ 23.860
ITE
SIP
30W
3.3V
15V
2A
Adjustable
11V
32V
15mm
32.2mm
9.1mm
-
62X9395

RoHS

Each
15+$ 22.490
30+$ 22.480
ITE
SIP
30W
3.3V
15V
2A
Adjustable
14V
32V
15mm
32.2mm
9.1mm
-
62X9417

RoHS

Each
15+$ 31.840
30+$ 31.280
ITE
SIP
42W
10V
14V
3A
Adjustable
15V
28V
15mm
32.2mm
9.1mm
-
62X9416

RoHS

Each
15+$ 31.840
30+$ 31.280
ITE
SIP
42W
10V
14V
3A
Adjustable
15V
28V
15mm
32.2mm
9.1mm
-
03AM3371

RoHS

Each
6+$ 86.680
12+$ 86.670
30+$ 83.870
ITE, Industrial & Household
Half Brick
200W
3.3V
8V
40A
Adjustable
18V
75V
15mm
57.9mm
61mm
RPMGH-40 Series
03AM3370

RoHS

Each
6+$ 92.550
12+$ 91.050
30+$ 89.090
ITE, Industrial & Household
Half Brick
480W
8V
24V
40A
Adjustable
18V
75V
15mm
57.9mm
61mm
RPMGH-40 Series
1-21 de 21 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER