0
0 itens$ 0.00

160W AC / DC PCB Mount Power Supplies :

12 produto(s) encontrado(s)
Encontre uma grande variedade de 160W AC / DC PCB Mount Power Supplies em Newark Brasil. Temos em estoque uma ampla variedade de AC / DC PCB Mount Power Supplies, como 5W, 10W, 15W & 3W AC / DC PCB Mount Power Supplies dos principais fabricantes do mundo, incluindo: XP Power.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
67AK7232

RoHS

Each
1+$ 264.200
5+$ 257.320
10+$ 250.430
25+$ 241.250
100+$ 227.480
ITE
1 Output
160W
12V
13.3A
Adjustable, Fixed
90V AC to 264V AC
61mm
19.7mm
116.8mm
ASB160 Series
67AK7234

RoHS

Each
1+$ 264.200
5+$ 257.320
10+$ 250.430
25+$ 241.250
100+$ 227.480
ITE
1 Output
160W
15V
10.66A
Adjustable, Fixed
90V AC to 264V AC
61mm
19.7mm
116.8mm
ASB160 Series
67AK7236

RoHS

Each
1+$ 264.200
5+$ 257.320
10+$ 250.430
25+$ 241.250
100+$ 227.480
ITE
1 Output
160W
24V
6.66A
Adjustable, Fixed
90V AC to 264V AC
61mm
19.7mm
116.8mm
ASB160 Series
67AK3012

RoHS

Each
1+$ 231.200
ITE
1 Output
160W
54V
2.96A
Adjustable, Fixed
90V AC to 264V AC
61mm
19.7mm
116.8mm
ASB160 Series
67AK7235

RoHS

Each
1+$ 287.690
5+$ 280.190
10+$ 272.690
25+$ 262.700
100+$ 247.700
ITE
1 Output
160W
15V
10.66A
Adjustable, Fixed
90V AC to 264V AC
61mm
45.1mm
116.8mm
ASB160 Series
67AK7239

RoHS

Each
1+$ 287.690
5+$ 280.190
10+$ 272.690
25+$ 262.700
100+$ 247.700
ITE
1 Output
160W
36V
4.44A
Adjustable, Fixed
90V AC to 264V AC
61mm
45.1mm
116.8mm
ASB160 Series
67AK7240

RoHS

Each
1+$ 264.200
5+$ 257.320
10+$ 250.430
25+$ 241.250
100+$ 227.480
ITE
1 Output
160W
48V
3.33A
Adjustable, Fixed
90V AC to 264V AC
61mm
19.7mm
116.8mm
ASB160 Series
67AK7237

RoHS

Each
1+$ 287.690
5+$ 280.190
10+$ 272.690
25+$ 262.700
100+$ 247.700
ITE
1 Output
160W
24V
6.66A
Adjustable, Fixed
90V AC to 264V AC
61mm
45.1mm
116.8mm
ASB160 Series
67AK7241

RoHS

Each
1+$ 287.690
5+$ 280.190
10+$ 272.690
25+$ 262.700
100+$ 247.700
ITE
1 Output
160W
48V
3.33A
Adjustable, Fixed
90V AC to 264V AC
61mm
45.1mm
116.8mm
ASB160 Series
67AK7238

RoHS

Each
1+$ 264.200
5+$ 257.320
10+$ 250.430
25+$ 241.250
100+$ 227.480
ITE
1 Output
160W
36V
4.44A
Adjustable, Fixed
90V AC to 264V AC
61mm
19.7mm
116.8mm
ASB160 Series
67AK7243

RoHS

Each
1+$ 287.690
5+$ 280.190
10+$ 272.690
25+$ 262.700
100+$ 247.700
ITE
1 Output
160W
54V
2.96A
Adjustable, Fixed
90V AC to 264V AC
61mm
45.1mm
116.8mm
ASB160 Series
67AK7233

RoHS

Each
1+$ 287.690
5+$ 280.190
10+$ 272.690
25+$ 262.700
100+$ 247.700
ITE
1 Output
160W
12V
13.3A
Adjustable, Fixed
90V AC to 264V AC
61mm
45.1mm
116.8mm
ASB160 Series
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER