0
0 itens$ 0.00

Through Hole Resistors :

11 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
71AK8186

RoHS

Each
1+$ 5.200
10+$ 3.190
25+$ 3.010
50+$ 2.820
100+$ 2.480
Mais preços...
270kohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C, ± 300ppm/°C
High Voltage
7mm
22.5mm
-40°C
220°C
34R3392

RoHS

CGS - TE CONNECTIVITY
Each
1+$ 1.920
47kohm
CCR Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
5.5mm
16.5mm
-40°C
200°C
34R3400

RoHS

CGS - TE CONNECTIVITY
Each
1+$ 4.160
10+$ 2.660
25+$ 2.410
50+$ 2.250
100+$ 2.080
Mais preços...
15kohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-40°C
200°C
74AJ8264
CGS - TE CONNECTIVITY
Each
1+$ 2.150
10+$ 2.070
25+$ 2.000
50+$ 1.860
100+$ 1.730
Mais preços...
220ohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-40°C
200°C
86AK1744

RoHS

Each
1+$ 3.010
10+$ 2.080
25+$ 1.670
50+$ 1.580
100+$ 1.480
Mais preços...
1.5kohm
OX Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300ppm/°C, ± 300ppm/°C
High Voltage
5.5mm
19mm
-40°C
220°C
71AK8184

RoHS

Each
1+$ 3.370
10+$ 2.090
25+$ 1.870
50+$ 1.720
100+$ 1.570
Mais preços...
3.3ohm
OX Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300ppm/°C, ± 300ppm/°C
High Voltage
5.5mm
19mm
-40°C
220°C
80AK5087

RoHS

Each
1+$ 3.180
10+$ 2.150
25+$ 1.840
50+$ 1.680
100+$ 1.520
Mais preços...
47kohm
OX Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300ppm/°C, ± 300ppm/°C
High Voltage
5.5mm
19mm
-40°C
220°C
34R3397

RoHS

Data e lote

CGS - TE CONNECTIVITY
Each
1+$ 3.860
10+$ 2.670
25+$ 2.150
50+$ 2.070
100+$ 1.980
Mais preços...
100kohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-40°C
200°C
34R3413

RoHS

CGS - TE CONNECTIVITY
Each
1+$ 3.840
10+$ 2.650
25+$ 2.140
50+$ 2.050
100+$ 1.970
Mais preços...
47kohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-40°C
200°C
59R8974

RoHS

Each
2000+$ 1.450
2500+$ 1.380
10kohm
CCR Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
5.5mm
16.5mm
-40°C
200°C
80AK5088

RoHS

Each
1+$ 2.700
10+$ 2.220
25+$ 2.120
50+$ 2.030
100+$ 1.930
Mais preços...
3.3ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C, ± 300ppm/°C
High Voltage
7mm
22.5mm
-40°C
220°C
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK