0
0 itens$ 0.00

Through Hole Resistors :

24 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
47AM1128

Data e lote

Each
1+$ 17.460
5+$ 14.870
10+$ 12.280
25+$ 10.880
100+$ 9.260
Mais preços...
100ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.16mm
6.35mm
-55°C
250°C
MIL-PRF-39007
47AM1127

Data e lote

Each
1+$ 18.560
5+$ 15.830
10+$ 13.090
25+$ 11.630
100+$ 9.790
Mais preços...
100ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.39mm
10.31mm
-55°C
250°C
MIL-PRF-39007
47AM1129

Data e lote

Each
1+$ 17.040
5+$ 14.510
10+$ 11.970
25+$ 10.600
100+$ 9.020
Mais preços...
1kohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.16mm
6.35mm
-55°C
250°C
MIL-PRF-39007
63C9510

Data e lote

Each
100+$ 11.200
200+$ 10.630
300+$ 9.880
500+$ 8.280
1000+$ 7.710
Mais preços...
200ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.16mm
6.35mm
-55°C
250°C
MIL-PRF-39007
63C4334

Data e lote

Each
100+$ 16.400
200+$ 15.620
300+$ 14.830
500+$ 14.230
1000+$ 13.950
Mais preços...
332ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.39mm
10.31mm
-55°C
250°C
MIL-PRF-39007
64C7541
Each
100+$ 5.960
200+$ 5.950
300+$ 5.940
500+$ 5.820
1000+$ 5.780
Mais preços...
3.01kohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
4.75mm
14.22mm
-65°C
250°C
MIL-PRF-39007
63C3625

Data e lote

Each
100+$ 16.760
200+$ 16.420
300+$ 16.090
500+$ 15.750
1000+$ 15.420
Mais preços...
2.43ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Reliability
2.39mm
10.31mm
-65°C
250°C
MIL-PRF-39007
64C1280
Each (Supplied on Full Reel)
Rolo completo
500+$ 7.970
1500+$ 7.560
2500+$ 7.340
6.81ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Reliability
2.16mm
6.35mm
-55°C
250°C
MIL-PRF-39007
63C1205
Each
100+$ 37.240
200+$ 36.500
300+$ 35.750
500+$ 35.010
1000+$ 34.260
Mais preços...
10ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Reliability
2.39mm
10.31mm
-55°C
250°C
MIL-PRF-39007
50B2642
Each
100+$ 7.290
200+$ 7.140
300+$ 7.110
500+$ 6.850
1000+$ 6.790
Mais preços...
1kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.39mm
10.31mm
-55°C
250°C
MIL-PRF-39007
64C1050
Each
100+$ 8.840
200+$ 8.830
300+$ 8.820
500+$ 8.660
1000+$ 8.600
Mais preços...
51.1ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.16mm
6.35mm
-55°C
250°C
MIL-PRF-39007
63C2594

Data e lote

Each
100+$ 16.760
200+$ 16.420
300+$ 16.090
500+$ 15.750
1000+$ 15.420
Mais preços...
1kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
400ppm/°C
High Reliability
2.39mm
10.31mm
-55°C
250°C
MIL-PRF-39007
64C1402
Each
100+$ 15.140
200+$ 14.840
300+$ 14.530
500+$ 14.230
1000+$ 13.930
Mais preços...
649ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.16mm
6.35mm
-55°C
250°C
MIL-PRF-39007
63C3324
Each
100+$ 16.760
200+$ 16.420
300+$ 16.090
500+$ 15.750
1000+$ 15.420
Mais preços...
16.2ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.39mm
10.31mm
-55°C
250°C
MIL-PRF-39007
64C0803

Data e lote

Each
100+$ 20.790
200+$ 20.370
300+$ 19.960
500+$ 19.540
1000+$ 19.130
Mais preços...
464ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.16mm
6.35mm
-55°C
250°C
MIL-PRF-39007
64C1057
Each (Supplied on Full Reel)
Rolo completo
100+$ 8.340
300+$ 7.920
500+$ 7.340
511ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.16mm
6.35mm
-55°C
250°C
MIL-PRF-39007
63C0137

Data e lote

Each
100+$ 14.650
200+$ 14.360
300+$ 14.060
500+$ 13.770
1000+$ 13.480
Mais preços...
3.03ohm
RWR Series
5W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Reliability
7.92mm
22.23mm
-65°C
250°C
MIL-PRF-39007
64C6910
Each
100+$ 19.670
200+$ 19.280
300+$ 18.880
500+$ 18.490
1000+$ 18.100
Mais preços...
2.74ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Reliability
4.75mm
14.22mm
-65°C
250°C
MIL-PRF-39007
64C6998
Each
100+$ 14.010
200+$ 13.730
300+$ 13.450
500+$ 13.170
1000+$ 12.890
Mais preços...
21.5ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 30ppm/°C
High Reliability
4.75mm
14.22mm
-65°C
250°C
MIL-PRF-39007
93B5264
Each
100+$ 20.790
200+$ 20.370
300+$ 19.960
500+$ 19.540
1000+$ 19.130
Mais preços...
120ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.16mm
6.35mm
-65°C
250°C
MIL-PRF-39007
64C4751

Data e lote

Each
100+$ 31.550
200+$ 30.920
300+$ 30.290
500+$ 29.660
1000+$ 29.030
Mais preços...
3.16ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Reliability
4.75mm
14.22mm
-65°C
250°C
MIL-PRF-39007
62C9567
Each
100+$ 15.180
200+$ 14.880
300+$ 14.570
500+$ 14.270
1000+$ 13.970
Mais preços...
23.7ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 30ppm/°C
High Reliability
4.75mm
20.62mm
-55°C
250°C
MIL-PRF-39007
63C1035

Data e lote

Each
100+$ 18.200
200+$ 17.840
300+$ 17.470
500+$ 17.110
1000+$ 16.740
Mais preços...
75ohm
RWR Series
10W
± 1%
Axial Leaded
Wirewound
± 30ppm/°C
High Reliability
9.525mm
45.21mm
-55°C
250°C
MIL-PRF-39007
63C0655

Data e lote

Each
100+$ 18.200
200+$ 17.840
300+$ 17.470
500+$ 17.110
1000+$ 16.740
Mais preços...
150ohm
RWR Series
10W
± 1%
Axial Leaded
Wirewound
± 30ppm/°C
High Reliability
9.525mm
45.21mm
-55°C
250°C
MIL-PRF-39007
1-24 de 24 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK