LR Series Through Hole Resistors :
285 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(282)
(3)
Product Range
=LR Series
1
(11)
(49)
(3)
(6)
(2)
(2)
(7)
(16)
Resistance
(1)
(1)
(1)
(1)
(2)
(1)
(1)
(1)
Power Rating
(90)
(6)
(157)
(32)
Resistance Tolerance
(279)
(6)
Resistor Case / Package
(284)
Voltage Rating
(90)
(195)
Resistor Technology
(283)
(2)
Temperature Coefficient
(142)
(6)
(137)
Resistor Type
(285)
Product Diameter
(90)
(100)
(23)
Embalagem
(285)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NEOHM - TE CONNECTIVITY | Each | 1+$ 0.029 | 100ohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Thin Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | |||||
Each | 1+$ 0.030 | 4.7kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+$ 0.103 10+$ 0.033 25+$ 0.030 100+$ 0.029 500+$ 0.026 Mais preços... | 1kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||||
Each | 1+$ 0.102 10+$ 0.034 25+$ 0.029 100+$ 0.028 500+$ 0.024 Mais preços... | 1kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+$ 0.102 10+$ 0.031 25+$ 0.028 100+$ 0.026 500+$ 0.023 Mais preços... | 10kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+$ 0.103 10+$ 0.036 25+$ 0.032 100+$ 0.031 500+$ 0.027 Mais preços... | 3.3kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||||
NEOHM - TE CONNECTIVITY | Each | 1+$ 0.103 10+$ 0.042 25+$ 0.037 100+$ 0.035 500+$ 0.033 Mais preços... | 2ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | |||||
Each | 1+$ 0.102 10+$ 0.031 25+$ 0.028 100+$ 0.025 500+$ 0.022 Mais preços... | 1kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+$ 0.132 10+$ 0.088 25+$ 0.067 100+$ 0.041 500+$ 0.031 Mais preços... | 6.8kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+$ 0.153 10+$ 0.117 25+$ 0.084 100+$ 0.058 500+$ 0.040 Mais preços... | 51.1ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||||
Each | 10+$ 0.036 25+$ 0.032 100+$ 0.031 500+$ 0.027 1000+$ 0.026 | 150ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||||
Each | 1+$ 0.030 | 27kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+$ 0.030 | 5.6kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
Each | 10+$ 0.034 25+$ 0.031 100+$ 0.030 500+$ 0.027 1000+$ 0.025 Mais preços... | 100ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||||
Each | 1+$ 0.398 10+$ 0.305 25+$ 0.230 100+$ 0.135 500+$ 0.101 Mais preços... | 620ohm | LR Series | 750mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | General Purpose | 3.5mm | 9.7mm | -55°C | 155°C | ||||||
Each | 1+$ 0.103 10+$ 0.044 25+$ 0.041 100+$ 0.036 500+$ 0.033 Mais preços... | 3ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||||
Each | 1+$ 0.102 10+$ 0.031 25+$ 0.028 100+$ 0.026 500+$ 0.024 Mais preços... | 100ohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+$ 0.030 | 10kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+$ 0.373 10+$ 0.244 25+$ 0.186 100+$ 0.167 500+$ 0.123 Mais preços... | 0.1ohm | LR Series | 500mW | ± 5% | Axial Leaded | 350V | Metal Film | ± 200ppm/°C | General Purpose | 2.3mm | 6.25mm | -55°C | 155°C | ||||||
Each | 1+$ 0.044 | 1kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||||
Each | 1+$ 0.030 | 91kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+$ 0.102 10+$ 0.031 25+$ 0.028 100+$ 0.026 500+$ 0.023 Mais preços... | 120ohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
Each | 10+$ 0.034 25+$ 0.031 100+$ 0.030 500+$ 0.027 1000+$ 0.025 Mais preços... | 5.1kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||||
Each | 1+$ 0.103 10+$ 0.034 25+$ 0.031 100+$ 0.030 500+$ 0.027 Mais preços... | 6.2kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||||
Each | 1+$ 0.030 | 510ohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||