0
0 itens$ 0.00

Through Hole Resistors :

8 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
49X0252
Each
47ohm
EY Series
2.5W
± 10%
Axial Leaded
550V
Ceramic
-900ppm/°C ± 300ppm/°C
High Surge
9.4mm
46.2mm
-40°C
110°C
49X0238
Each
10ohm
EY Series
2.5W
± 10%
Axial Leaded
550V
Ceramic
-900ppm/°C ± 300ppm/°C
High Surge
9.4mm
46.2mm
-40°C
110°C
62X8857

RoHS

Each
1+$ 10.060
10+$ 9.860
25+$ 9.660
50+$ 9.460
100+$ 9.260
Mais preços...
1kohm
EY Series
2.5W
± 10%
Axial Leaded
550V
Ceramic
-1200ppm/°C ± 300ppm/°C
High Surge
9.4mm
46.2mm
-40°C
110°C
49X0255
Each
47ohm
EY Series
2.5W
± 10%
Axial Leaded
550V
Ceramic
-1200ppm/°C ± 300ppm/°C
High Surge
9.4mm
46.2mm
-40°C
110°C
49X0257
Each
680ohm
EY Series
2.5W
± 10%
Axial Leaded
550V
Ceramic
-1200ppm/°C ± 300ppm/°C
High Surge
9.4mm
46.2mm
-40°C
110°C
49X0248
Each
27ohm
EY Series
2.5W
± 10%
Axial Leaded
550V
Ceramic
-900ppm/°C ± 300ppm/°C
High Surge
9.4mm
46.2mm
-40°C
110°C
49X0254
Each
4.7kohm
EY Series
2.5W
± 10%
Axial Leaded
550V
Ceramic
-1200ppm/°C ± 300ppm/°C
High Surge
9.4mm
46.2mm
-40°C
110°C
49X0245
Each
1.5kohm
EY Series
2.5W
± 10%
Axial Leaded
550V
Ceramic
-1200ppm/°C ± 300ppm/°C
High Surge
9.4mm
46.2mm
-40°C
110°C
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK