0
0 itens$ 0.00

Through Hole Resistors :

142 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
78R4840

RoHS

Each
1+$ 0.173
10+$ 0.137
25+$ 0.100
50+$ 0.078
100+$ 0.056
Mais preços...
1.5kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
78R4845

RoHS

Data e lote

Each
1+$ 0.173
10+$ 0.137
25+$ 0.100
50+$ 0.078
100+$ 0.056
Mais preços...
100kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
78R4846

RoHS

Each
1+$ 0.173
10+$ 0.145
25+$ 0.100
50+$ 0.097
100+$ 0.094
100kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
20R6333

RoHS

Each
1+$ 0.029
100kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Thin Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7764

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$ 0.030
4.7kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7687

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$ 0.102
10+$ 0.034
25+$ 0.029
100+$ 0.028
500+$ 0.024
Mais preços...
1kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7695

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$ 0.102
10+$ 0.031
25+$ 0.028
100+$ 0.026
500+$ 0.023
Mais preços...
10kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7694

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$ 0.102
10+$ 0.031
25+$ 0.028
100+$ 0.025
500+$ 0.022
Mais preços...
1kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7784

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$ 0.132
10+$ 0.088
25+$ 0.067
100+$ 0.041
500+$ 0.031
Mais preços...
6.8kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
78R4841

RoHS

Data e lote

Each
1+$ 0.188
10+$ 0.100
25+$ 0.082
50+$ 0.065
100+$ 0.045
Mais preços...
1.8kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
95W7740

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$ 0.030
27kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7774

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$ 0.030
5.6kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7697

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$ 0.102
10+$ 0.031
25+$ 0.028
100+$ 0.026
500+$ 0.024
Mais preços...
100kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7696

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$ 0.030
10kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7804

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$ 0.030
91kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
78R4851

RoHS

Data e lote

Each
1+$ 0.188
10+$ 0.100
25+$ 0.082
50+$ 0.065
100+$ 0.045
Mais preços...
18kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
95W7706

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$ 0.102
10+$ 0.031
25+$ 0.028
100+$ 0.026
500+$ 0.023
Mais preços...
120ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7778

RoHS

Data e lote

NEOHM - TE CONNECTIVITY
Each
1+$ 0.030
510ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
78R4852

RoHS

Each
1+$ 0.188
10+$ 0.100
25+$ 0.082
50+$ 0.065
100+$ 0.045
Mais preços...
2.2kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
95W7726

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$ 0.102
10+$ 0.031
25+$ 0.028
100+$ 0.026
500+$ 0.023
Mais preços...
2.2kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7785

RoHS

Each
1+$ 0.135
10+$ 0.093
25+$ 0.067
100+$ 0.052
500+$ 0.041
Mais preços...
62kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7755

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$ 0.031
25+$ 0.028
100+$ 0.026
500+$ 0.023
1000+$ 0.022
Mais preços...
330ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7807

RoHS

Data e lote

NEOHM - TE CONNECTIVITY
Each
1+$ 0.030
910ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7803

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$ 0.030
9.1kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7771

RoHS

Data e lote

NEOHM - TE CONNECTIVITY
Each
10+$ 0.030
470kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
1-25 de 142 itens
de 6 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK